SY56572XR Fanout Buffer
Microchip's SY56572XR series operates from a 2.5 V ±5% core supply
Microchip's SY56572XR is a fully differential, low voltage 1.2 V/1.8 V/2.5 V CML 4:1 MUX with input equalization and integrated 1:2 fanout buffer. The SY56572XR can process clock signals as fast as 4.5 GHz or data patterns up to 6.4 Gbps. The differential input includes Microchip’s unique 3-pin input termination architecture that interfaces to DC-coupled 2.5 V/3.3 V LVPECL, 1.2 V/1.8 V/2.5 V CML or LVDS differential signals. For AC-coupled input applications, an internal voltage reference is provided for input bias. Input voltages as small as 200 mV (400 mV pp) are applied before the 9-, 18-, or 27-inch FR4 transmission line.
The series operates from a 2.5 V ±5% core supply and a 1.2 V, 1.8 V or 2.5 V ±5% output supply and is guaranteed over the full industrial temperature range(-40°C to 85°C). The SY56572XR is part of Microchip’s high-speed Precision Edge® product line.
Features
- 1.2 V/1.8 V/2.5 V CML 4:2 MUX with input equalization
- Guaranteed AC performance over temperature and voltage:
- DC-to >6.4 Gbps throughput
- < 360ps propagation delay (IN-to-Q)
- < 15ps within-device skew
- Ultra-low jitter design
- < 0.8ps rms random jitter
- < 10ps pp deterministic jitter
- Industrial temperature range: -40°C to 85°C
SY56572XR Fanout Buffer
| 图片 | 制造商零件编号 | 描述 | 类型 | 比率 - 输入:输出 | 差分 - 输入:输出 | 可供货数量 | 价格 | 查看详情 | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SY56572XRMG | IC CLK BUFFER 4:2 4.5GHZ 32QFN | 扇出缓冲器(分配),多路复用器 | 4:2 | 是/是 | 440 - 立即发货 | $27.67 | 查看详情 |