MAX320xE ESD-Protection Arrays

Low-capacitance, 2/3/4/6-channel, ±15 kV ESD-protection arrays from Analog Devices

Image of Analog Devices' MAX320xE ESD-Protection ArraysThe Analog Devices MAX3202E/MAX3203E/MAX3204E/MAX3206E devices are low-capacitance, ±15 kV ESD-protection diode arrays designed to protect sensitive electronics attached to communication lines. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. The MAX3202E/MAX3203E/MAX3204E/MAX3206E protect against ESD pulses up to ±15 kV human body model, ±8 kV contact discharge, and ±15 kV air-gap discharge, as specified in IEC 61000-4-2. These devices have a 5 pF capacitance per channel, making them ideal for use on high-speed data I/O interfaces.

The MAX3202E is a two-channel device intended for USB and USB 2.0 applications. The MAX3203E is a triple-ESD structure intended for USB on-the-go (OTG) and video applications. The MAX3204E is a quad-ESD structure designed for Ethernet and FireWire® applications, and the MAX3206E is a six-channel device designed for cell phone connectors and SVGA video connections.

All devices are available in tiny 4-bump (1.05 mm x 1.05 mm) WLP, 6-bump (1.05 mm x 1.57 mm) WLP, 9-bump (1.52 mm x 1.52 mm) WLP, 6-pin (3 mm x 3 mm) TDFN, and 12-pin (4 mm x 4 mm) TQFN packages and are specified for -40°C to +85°C operation.

Features
  • High-speed data line ESD protection
  • ±15 kV - human body model
  • ±8 kV - IEC 61000-4-2, contact discharge
  • ±15 kV - IEC 61000-4-2, air-gap discharge
  • Tiny WLP packages available
  • Low 5 pF input capacitance
  • Low 1 nA (max.) leakage current
  • Low 1 nA supply current
  • +0.9 V to +5.5 V supply voltage range
  • 2-, 3-, 4-, or 6-channel devices available

MAX320xE ESD-Protection Arrays

图片制造商零件编号描述可供货数量价格
TVS DIODE 6TDFNMAX3202EETT+TTVS DIODE 6TDFN2583 - 立即发货
5000 - 厂方库存
$5.00查看详情
TVS DIODE 6TDFNMAX3204EETT+TTVS DIODE 6TDFN7887 - 立即发货
7500 - 厂方库存
$3.86查看详情
TVS DIODE 12TQFNMAX3206EETC+TVS DIODE 12TQFN127 - 立即发货$5.81查看详情
发布日期: 2012-10-09