MAX15006-MAX15007 40V Linear Regulator

Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO

Image of Analog Devices' MAX15006/MAX15007 40V Linear RegulatorAnalog Devices' MAX15006 and MAX15007 ultra-low quiescent-current linear regulators are ideal for use in automotive and battery-operated systems. These devices operate from an input voltage of 4 V to 40 V, deliver up to 50 mA of output current, and consume only 10 µA of quiescent current at no load. The internal p-channel pass device keeps the quiescent current low even at full load. The MAX15007 consumes only 3 µA current when in shutdown.

The MAX15006A/MAX15007A has a fixed 3.3 V output while the MAX15006B/MAX15007B has a fixed 5 V output voltage. The MAX15007 includes an enable input to turn the device on or off. All devices are short-circuit protected and include thermal shutdown.

The MAX15006/MAX15007 operate over the -40°C to 125°C automotive temperature range. These devices are available in space-saving 3 mm x 3 mm 6-pin TDFN and 8-pin SO thermally enhanced packages.

Features Applications
  • Wide operating input voltage range (4 V to 40 V)
  • Guaranteed 50 mA output current
  • Low quiescent current 10 µA and 90 µA
  • Operates through cold-crank condition
  • Withstands 45 V load dump
  • Low dropout voltage of 300 mV (MAX15006B/MAX15007B)
  • Stable operation with tiny 2.2µF output capacitor
  • Enable input (MAX15007)
  • Preset 3.3 V and 5.0 V output voltages
  • 1.8 V to 10 V adjustable output (MAX15006C/MAX15007C)
  • Thermal and short-circuit protection
  • -40°C to +125°C operating temperature range
  • Thermally enhanced 3 mm x 3 mm 6-pin TDFN/8-pin SO packages

MAX15006-MAX15007 40V Linear Regulator

图片制造商零件编号描述可供货数量价格
IC REG LIN 3.3V 50MA 8-SOIC-EPMAX15006AASA+IC REG LIN 3.3V 50MA 8-SOIC-EP1142 - 立即发货
28200 - 厂方库存
$4.82查看详情
IC REG LIN 3.3V 50MA 8-SOIC-EPMAX15007AASA+IC REG LIN 3.3V 50MA 8-SOIC-EP1280 - 立即发货
2600 - 厂方库存
$4.70查看详情
IC REG LINEAR 5V 50MA 8-SOIC-EPMAX15006BASA+IC REG LINEAR 5V 50MA 8-SOIC-EP212 - 立即发货
3500 - 厂方库存
$5.11查看详情
IC REG LINEAR 5V 50MA 8-SOIC-EPMAX15007BASA+IC REG LINEAR 5V 50MA 8-SOIC-EP61 - 立即发货
7700 - 厂方库存
$5.11查看详情
发布日期: 2009-09-18