LTC2645 PWM-to-VOUT DACs

Analog Devices introduces its LTC2645 quad 12-, 10-, 8-bit PWM-to-VOUT DACs with 10 ppm/°C reference

Image of Analog Devices' LTC2645 PWM-to-VOUT DACsAnalog Devices' LTCR2645 is a family of quad 12-, 10-, and 8-bit PWM-to-voltage output DACs with an integrated high accuracy, low drift, 10 ppm/°C reference in a 16-lead MSOP package. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2645 has a full-scale output of 2.5 V using the 10 ppm/°C internal reference. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. Each DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60 ms. The part operates from a single 2.7 V to 5.5 V supply and supports PWM input voltages from 1.71 V to 5.5 V.

Features
  • No latency PWM-to-voltage conversion
  • Voltage output updates and settles within 8 μs
  • 100 kHz to 30 Hz PWM input frequency
  • ±2.5 LSB max INL; ±1 LSB max DNL (LTC2645-12)
  • Guaranteed monotonic
  • Pin-selectable internal or external reference
  • 2.7 V to 5.5 V supply range
  • 1.71 V to 5.5 V input voltage range
  • Low power: 2.7 mA at 3 V, <1 μA power-down
  • Guaranteed operation from -40°C to 125°C
  • 16-lead MSOP package
Applications
  • Digital calibrations
  • Trimming and adjustments
  • Level settings
  • Process control and industrial automation
  • Instrumentation
  • Automotive

LTC2645 PWM-to-VOUT DACs

图片制造商零件编号描述建立时间差分输出可供货数量价格
IC DAC 10BIT V-OUT 16MSOPLTC2645CMS-L10#PBFIC DAC 10BIT V-OUT 16MSOP7.4µs(典型值)20 - 立即发货$14.56查看详情
IC DAC 12BIT V-OUT 16MSOPLTC2645CMS-L12#PBFIC DAC 12BIT V-OUT 16MSOP7.8µs(典型值)68 - 立即发货$16.83查看详情
IC DAC 8BIT V-OUT 16MSOPLTC2645CMS-L8#PBFIC DAC 8BIT V-OUT 16MSOP7µs(典型值)240 - 立即发货$12.22查看详情
IC DAC 10BIT V-OUT 16MSOPLTC2645HMS-L10#PBFIC DAC 10BIT V-OUT 16MSOP7.4µs(典型值)122 - 立即发货$15.94查看详情
IC DAC 12BIT V-OUT 16MSOPLTC2645HMS-L12#PBFIC DAC 12BIT V-OUT 16MSOP7.8µs(典型值)60 - 立即发货$18.42查看详情
IC DAC 8BIT V-OUT 16MSOPLTC2645HMS-L8#PBFIC DAC 8BIT V-OUT 16MSOP7µs(典型值)131 - 立即发货$13.35查看详情
IC DAC 10BIT V-OUT 16MSOPLTC2645IMS-L10#PBFIC DAC 10BIT V-OUT 16MSOP7.4µs(典型值)3 - 立即发货$15.12查看详情
IC DAC 12BIT V-OUT 16MSOPLTC2645IMS-L12#PBFIC DAC 12BIT V-OUT 16MSOP7.8µs(典型值)652 - 立即发货$17.44查看详情
IC DAC 8BIT V-OUT 16MSOPLTC2645IMS-L8#PBFIC DAC 8BIT V-OUT 16MSOP7µs(典型值)163 - 立即发货$12.65查看详情

Analog Devices®2645 PWM-DAC Demo Board

图片制造商零件编号描述位数采样率(每秒)可供货数量价格查看详情
EVAL BOARD FOR LTC2645-L12DC2197A-AEVAL BOARD FOR LTC2645-L1212-18 - 立即发货$124.23查看详情
发布日期: 2014-08-04