SMB Series Connectors

These SMB connectors from JAE achieve high frequency signal transmission and high density packaging

Image of JAE Electronics' SMB Series ConnectorsJAE's SMB series coaxial connectors are small-size, push-on coupling type connectors based on general purpose standards (IEC60169-10). These connectors are for panel-to-cable or board-to-cable applications, achieving high frequency signal transmission and high density packaging inside equipment. The applicable frequencies of the SMB series connectors are from DC up to 3 GHz. They have high performance with a VSWR (voltage standing wave ratio) of 1.2 or less (straight plug).

Features Applications
  • Lightweight, compact, and rugged construction
  • A high degree of reliability provides stable electric continuity and high frequency performance
  • Reliable and stable interconnection
  • Automobile telephones
  • Communications equipment
  • Measuring instruments
发布日期: 2012-06-29