SF8 Series Low Profile SIM Card Connector - Tray Type

Super slip connector from JAE compatible with GSM 11.11 standard

Image of JAE Electronics' SF8 Series Low Profile SIM Card Connector - Tray TypeJAE Electronics, Inc.'s SF8 series is a tray type connector compatible with the GSM 11.11 standard plug-in SIM card for GSM mobile phones.

Features
  • Tray-type connector for GSM 11.11 standard plug-in SIM card
  • Low profile structure, 1.55 mm height, 16.65 mm width, 19.3 mm depth (26.2 mm when card is inserted)
  • Retention lock on tray provides click feeling when mated, makes positioning easier, and prevents falling of tray
  • Two types of mounting: normal (A type) and reverse (B type)
  • Connector main body is provided in emboss (compatible to second reflow); tray provided in tray (tray is attached after mounting the main body)
  • Four portions of H/D ensures EMI/ESD countermeasure and gives consideration to prevention of instantaneous interruption caused by falling
Applications
  • Smartphones
  • Cell phones
  • Handheld medical devices
  • Smart grid meters
  • e-Books

SF8 Series

图片制造商零件编号描述连接器类型插拔方法可供货数量价格
CONN SIM CARD R/A SMDSF8V006S4AR1200CONN SIM CARD R/A SMD连接器推入式,拉出式0 - 立即发货$7.87查看详情
发布日期: 2013-07-02