AT-100 V Series Low Power Attenuators

Hirose's AT-100 V series fixed attenuators with up to 2 W of power

Image of Hirose Electric's AT-100 V Series Low Power AttenuatorsHirose's AT-100 V series is a family of DC to 18 GHz SMA in-line (plug-jack) attenuators, available in 1 dB steps from 1 dB to 20 dB. This series has a highly reliable physical structure that makes it suitable for a wide variety of applications such as experimental use in laboratories and mass production facilities. Rather than solid soldering, spring connections are applied between contacts and the resistive substrate, providing stable, high frequency characteristics in environments with varying temperatures, vibrations, and shocks. External surfaces are clad in stainless steel and highly durable and anti-corrosive gold plating is applied on the contact areas. Proving its robustness and high reliability the AT-100 V series fully conforms to the MIL standard (MIL-STD-202) and is RoHS-compliant as well.

Features
  • Fixed attenuators provide up to 2 W of power
  • Excellent high frequency characteristics: DC to 18 GHz
  • Structure provides stable performance even with changes in temperature, shock, and vibration
  • SMA connector type: Plug-Jack
  • Wide varieties of attenuation levels from 1 dB to 20 dB
  • Conforming to MIL standard (MIL-STD-202)
  • RoHS-compliant
发布日期: 2012-12-27