OmniOn Power's Orca series is a new generation of fully regulated, high efficiency isolated DC-DC power amplifier modules. With a DOSA-compliant half-brick size footprint, this series is an ideal choice for high-voltage and high-power applications. Designed for deployment in harsh environmental conditions, this series yields higher availability with lower utility and cooling costs even in the most severe climates.
| Features |
|
|
- High efficiency operation up to 94%
- 48 VDC input with 28 VDC to 48 VDC output
- Tunable Loop™
- 450 W max output with 166 W/in3 power density
- Low output ripple and noise
|
|
- Constant switching frequency
- Operating case temperature of -40°C to +85°C
- Over-temperature protection auto restart
- Remote sense
- VOUT adjustment trim, 16.0 VDC to 35.2 VDC or 28.8 VDC to 57.6 VDC
|