LP2 Illuminated Pushbutton Switches

E-Switch's pushbutton switches suitable for a wide range of applications

Image of E-Switch's LP2 Illuminated Pushbutton Switches E-Switch's LP2 series pushbutton switches feature two LED colors and different cap sizes. Colors available at DigiKey are red and blue. Non-illuminated switches are also available.

Markets and applications for the LP2 series pushbutton switches include audio/visual, consumer electronics, telecommunications, medical, testing/instrumentation, computer/servers, and more.

Specifications

  • Contact rating: 20 VDC at 1 mA; 5 VDC at 5 mA
  • Electrical life: 300,000 cycles
  • Contact resistance: 200 Ω max at 5 VDC, 1 mA
  • Contact arrangement: SPST, normally open
  • Dielectric strength: 250 VAC for 1 min.
  • Operating temperature: -20°C to +70°C
  • RoHS CompliantForce: 125 gf ± 35 grams
  • Travel: 1.3 mm ± 0.3 mm
发布日期: 2010-09-30