CFPA Series Surface Mount Pushbutton Switch

CFPA series pushbutton switches from Nidec Components are ideal for applications where space is limited

Image of Nidec Components ' CFPA Series Surface Mount Pushbutton SwitchNidec Components ' CFPA-1FB4-A2T pushbutton switch features a highly reliable gold plated twin-contact mechanism ideal for dry circuit applications. The sealed switch construction of this device is compatible with reflow soldering and board cleaning processes. The small footprint and right angle mounting make this pushbutton switch ideal in applications where space is limited.

Features
  • Contact rating: 0.4 VA @ 28 VDC (max.)
  • Contact resistance: 80 mΩ (max.)
  • Electrical life: 50,000 operations (max. rating)
  • Insulation resistance: 500 MΩ min. (500 VCD)
  • Operation temperature range: -40°C to 85°C
  • Stroke: 1.1 mm
  • Operating force: 1.5 N
  • Switch function: ON-(ON)

CFPA Series Surface Mount Pushbutton Switch

图片制造商零件编号描述可供货数量价格
SWITCH PUSH SPDT 0.4VA 28VCFPA-1FB4-A2TSWITCH PUSH SPDT 0.4VA 28V2839 - 立即发货$5.07查看详情
CAP PUSHBUTTON ROUND GRAY140000481450CAP PUSHBUTTON ROUND GRAY0 - 立即发货$0.71查看详情
CAP PUSHBUTTON ROUND BLACK140000481451CAP PUSHBUTTON ROUND BLACK1088 - 立即发货$0.59查看详情
CAP PUSHBUTTON ROUND RED140000481452CAP PUSHBUTTON ROUND RED684 - 立即发货$0.71查看详情
CAP PUSHBUTTON ROUND WHITE140000481453CAP PUSHBUTTON ROUND WHITE990 - 立即发货$0.71查看详情
发布日期: 2011-04-25