AMS22S Series Sensor

Bourns offers their non-contacting, single-turn, high-reliability Hall effect sensors

Image of Bourns Inc's AMS22S Series SensorBourns Sensors and Controls Product Line announces the release of the non-contacting single-turn hall effect sensor AMS22S series. The Bourns AMS22S sensor is designed to meet the specifications of heavy-duty applications requiring long cycle life and high reliability. The AMS22S Hall Effect Position Sensor features extremely low mechanical torque with a programmable electrical angle from 10° to 360°.

Available in a servo-mount configuration with a rotational life of up to 50 million cycles, the Bourns AMS22S sensor is a highly versatile device. Combining high accuracy and 12 bit resolution along with a factory programmable zero position, the single-turn Hall Effect sensor is a cost-effective solution for heavy-duty rotary position sensing applications.

Recommended input voltage for the AMS22S is 5 V ±10%. The standard independent linearity is ±0.5%, with a tighter linearity available upon request. The minimum recommended load resistance is 10 kΩ with an operating temperature range from -40°C to 125°C.

Features Applications
  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock
  • Highly resistant to fluid/dust ingress
  • Programmable at factory for zero position
  • Robust design for industrial applications
  • Highly repeatable
  • RoHS compliant*
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
  • Patient platform positioning feedback
  • Pneumatic control valve position feedback
  • Marine throttle position feedback
  • Camera positioning
  • Geared DC servo motors
  • Foot pedal, steering, lift-and-shuttle and suspension system position sensors
  • Rudder positioning
  • Tilt control and tilt positioning feedback

AMS22S

图片制造商零件编号描述技术旋转角度 - 电气,机械可供货数量价格查看详情
SENSOR ROTARY 340DEG SOLDER LUGAMS22S5A1BHBFL334SENSOR ROTARY 340DEG SOLDER LUG霍尔效应10° ~ 340°,连续32 - 立即发货$68.50查看详情
发布日期: 2012-06-29