AVO100B-48S3V3 Series Eighth-Brick DC/DC Converter
ARTESYN / Advanced Energy offers a single-output DC/DC converter with standard eighth-brick outline and pin configuration
ARTESYN / Advanced Energy's AVO100B-48S3V3 is a single-output DC/DC converter with standard eighth-brick outline and pin configuration. It delivers up to 30 A output current with 3.3 V output voltage. Above 92.5% ultra-high efficiency and excellent thermal performance make it an ideal choice to supply power in telecom and datacom. It can operate under -40°C to +85°C with air cooling.
| Features | |
|
|
AVO100B-48S3V3 Series Eighth-Brick DC/DC Converter
| 图片 | 制造商零件编号 | 描述 | 电压 - 输出 1 | 电压 - 输入(最大值) | 可供货数量 | 价格 | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AVO100B-48S3V3-6L | DC DC CONVERTER 3.3V 99W | 3.3V | 75V | 193 - 立即发货 | $64.00 | 查看详情 |