WHP200N Infrared Under Board Heater
Small and powerful under-board infrared heater from Apex Tool Group
Weller's WHP200N pre-heater from Apex Tool Group's is small in size but very powerful. The WHP200N is designed to be used on small multilayer PCBs to minimize the risk of thermal damage to boards and to speed up the repair process. The WHP200N is a smaller version of the 600 W WHP3000 infrared preheater. The WHP200N employs one 200 W infrared lamp, which makes it perfect for today's small, densely packed boards. Why infrared? Infrared heating lamps provide even pre-heat energy across the PCB. Hot air solutions direct concentrated air to a specific point on the board. An integrated board holder eliminates the need for additional accessories.
Features
- Universal application
- The WHP200N is suitable for use with a range of consumer electronic boards. It is perfect for rework operations on digital camera, mobile phones, MP3 players, and PDA PCBs.
- Fast and efficient heating
- The infrared plate provides fast, precisely controlled heating to create an even substrate temperature.
- Operating simplicity
- The WHP200N is simple to use with very easy adjustment for the heating temperature. The heating plate comes complete with a PCB holder so there is no need to buy additional accessories. Set and actual temperatures digitally displayed for added process control.
- Excellent price / performance ratio
- The WHP under board heater provides an excellent price / performance balance.