ADSP-BF518F EZ-KIT Lite® and EZ-Board for Blackfin®

Analog Devices, Inc. and Digi-Key provide developers with a low-cost platform for evaluation

Image of Analog Devices' ADSP-BF518F EZ-KIT Lite® and EZ-Board™ for Blackfin® ProcessorsAnalog Devices' EZ-KIT Lite® Evaluation Kit - The Blackfin® EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin® Processors via a USB-based, PC-hosted tool set. With the EZ-KIT Lite, users can learn more about Analog Devices' ADSP-BF518F hardware and software development, and quickly prototype a wide range of applications.

EZ-Board™ Evaluation Board - The Blackfin® BF518F EZ-Board™ evaluation board provides developers with a low-cost platform for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin processors via an external emulator standalone debug agent board or µClinux®. Note: To debug, the developer must have a Debug Agent Board or Emulator. The EZ-Board has an expansion interface that allows for modularity with different EZ-Extender boards.

Features
  • High performance, 16-/32-bit processor core with DSP and RISC functionality and programmability
    • Eliminates need for multiple separate processors
  • Large portfolio of products ranging from 300 MHz to 750 MHz
    • Superior MHz/mW performance
  • Software controlled dynamic power management
    • Extends battery life in portable applications
  • Application-tuned system peripherals
    • Provides glueless connectivity to a variety of external devices
  • Many low cost pin- and code-compatible models
  • Industrial temperature range allows for wide range of applications
  • Supported by easy to use, industry-leading development tools
  • On-chip flash memory available on certain models
  • Processors available with Lockbox™ Secure Technology
  • Industry-leading ecosystem components and RTOS offerings from leading partners
  • On-chip low power codec available on certain models
发布日期: 2012-07-16