规格书

I TEXAS INSTRUMENTS
Main
Display
(Buffered)
Sub
Display
(Buffered)
Optional
DD
LM4308
Slave
Apps
Processor
---
Graphics
Processor
---
Baseband
Processor
Memory Port (Display) 1.8V
PD*
LM4308
Master
DC
PLL
M/S*
PLLCON[1:0]
TM
D[17:0]
CS2*
AD
PWR
Config.
CLK
CLK
Tree
(other devices)
(Bypass Caps
not shown)
1.8V
GND
GND
PD*
CS1*
PWR
Config. TM
M/S*
RDS[1:0]
ERR
1.8V
2.8V
GND
D[17:0]
WR*
CS2*
CS1*
AD
RD* RD*
WR*
ERR
WO
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
LM4308 Mobile Pixel Link Two (MPL-2) – 18-bit CPU Display Interface Master/Slave
Check for Samples: LM4308
1FEATURES DESCRIPTION
The LM4308 device adapts a 18-bit CPU style display
2 18-bit i80 CPU Display Interface interfaces to a MPL-2 SLVS differential serial link for
Supports up to 640 x 480 VGA Formats displays. Two chip selects support a main and sub
Differential SLVS Interface display up to and beyond 640 x 480 pixels. A mode
pin configures the device as a Master (MST) or Slave
Dual Displays Supported (SLV). Both WRITE and READ operations are
WRITE and READ Operations Supported supported. CPU interface widths below 18-bits are
Robust Differential Physical Layer supported by tieing unused inputs to a static level.
400mVpp Differential Signal Swing The differential line drivers and receivers conform to
Internal 100 Termination Resistor the JEDEC SLVS Standard. When noise is picked up
as common-mode, it is rejected by the receivers. This
Low Power Consumption is further enhanced with the 50 Ohm output
5-bit CRC for Data Integrity impedance of the drivers. The 100 Ohm termination
Level Translation between Host and Display is integrated into the receivers.
Low Power Sleep State Data integrity is insured with a 5-bit CRC field. CRC
3.3V Tolerant Master Clock Input Regardless checking is done for both WRITE and READ
of VDDIO operations. An Error (ERR) pin reports the
occurrence of an error. A Write Only mode is also
Fast Start Up Time - 1k CLK Cycles provided.
1.6V to 2.0V Core / Analog Supply Voltage The interconnect is reduced from 23 signals to only 4
1.6V to 3.0V I/O Supply Voltage Range active signals with the LM4308 chipset easing flex
interconnect design, size constraints and cost.
SYSTEM BENEFITS A low power sleep state entered when the PD* inputs
Small Interface are driven low.
Low Power
Low EMI
Intrinsic Level Translation
Typical Application Diagram
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 2007–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
Pin Descriptions
Description
No. No.
Pin Name of Pads of Pins I/O, Type(1) CPU Master CPU Slave
uArray WQFN (MST) (SLV)
SLVS SERIAL BUS PINS
DDP 1 1 IO, slvs Differential Data - Positive, Transceiver
DDN 1 1 IO, slvs Differential Data - Negative, Transceiver
DCP 1 1 O, I, slvs Differential Clock - Positive, Differential Clock - Positive,
Line Driver Receiver
DCN 1 1 O, I, slvs Differential Clock - Negative, Differential Clock - Clock,
Line Driver Receiver
CONFIGURATION/PARALLEL BUS PINS
M/S* 1 1 I, High for Master Low for Slave
LVCMOS
TM 1 1 I, Test Mode Control Input
LVCMOS Tie Low
L = Normal
H = Test Mode (factory test only)
PLLCON[1:0] 2 2 I, PLL Multiplier Input Pins NA
LVCMOS See Table 1
RDS[1:0] 2 2 I, NA Receiver Drive Strength Control Input
LVCMOS Pins,
See Table 2
ERR 1 1 O, Error Output Signal Error Output Signal
LVCMOS Indicates a CRC error on the READ Reports a CRC error was detected on
Payload the WRITE Payload
WO 1 1 I, NA WRITE Only Control Input
LVCMOS L = Writes and reads enabled
H = Write Only
CLOCK / POWER DOWN SIGNALS
CLK 1 1 I, CLK Input NA
LVCMOS Input is 3.3V Tolerant regardless of
VDDIO
PD* 1 1 I, Power Down Input,
LVCMOS L = Powered down, Low Power SLEEP state
H = active state
PARALLEL INTERFACE SIGNALS
D[17:0] 18 18 IO, CPU Data Bus Inputs / Outputs CPU Data Bus Outputs / Inputs
LVCMOS
CS1* 2 2 I, O, Chip Select Input Pins Chip Select Output Pins
CS2* LVCMOS Only one CS is allowed to be Low at a
time.
RD* 1 1 I, O, Read Enable Input, Read Enable Output,
LVCMOS active Low active Low
WR* 1 1 I, O, Write Enable Input, Write Enable Output,
LVCMOS active Low active Low
AD 1 1 I, O, Address / Data selector input Address / Data selector output
LVCMOS
POWER/GROUND PINS
VDDA 1 1 Power Power Supply Pin for the PLL (MST) and SLVS Interface. 1.6V to 2.0V
VSSA 1 1 Ground Ground Pin for the PLL (MST) and SLVS Interface.
VDD 1 1 Power Power Supply Pin for the digital core. 1.6V to 2.0V
VSS 1 * Ground Ground Pin for the digital core.
VDDIO 2 2 Power Power Supply Pin for the parallel interface I/Os. 1.6V to 3.0V
VSSIO 9 * Ground Ground Pin for the parallel interface I/Os.
For the WQFN Package, VSSIO and VSS
(1) Note: I = Input, O = Output, IO = Input/Output. Do not float input pins.
2Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
Pin Descriptions (continued)
Description
No. No.
Pin Name of Pads of Pins I/O, Type(1) CPU Master CPU Slave
uArray WQFN (MST) (SLV)
DAP NA * Connect to Ground - WQFN Package
1 Ground pin for VSSIO and VSS
Table 1. PLLCON[1:0] - PLL Multiplier Settings
PLLCON1 PLLCON0 Multiplier
L L 8X
L H 10X
H L 12X
H H Reserved
Table 2. RDS[1:0] - Receiver Output Drive Strength
RDS1 RDS0 Result
L L Use with High VDDIO operation
L H Increased drive on DATA, AD, and CS1*/CS2* outputs
H L Increased drive on WR* and RD*
H H All outputs, use for Low VDDIO, Increased drive strength on all outputs
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
ABSOLUTE MAXIMUM RATINGS (1)(2)
Supply Voltage (VDDA)0.3V to +2.2V
Supply Voltage (VDD)0.3V to +2.2V
Supply Voltage (VDDIO)0.3V to +3.6V
LVCMOS Input/Output Voltage 0.3V to (VDDIO +0.3V)
CLK LVCMOS Input Voltage 0.3V to +3.3V
SLVS Input/Output Voltage 0.3V to VDDA
Junction Temperature +150°C
Storage Temperature 65°C to +150°C
ESD Ratings: HBM, 1.5 k, 100 pF ±2 kV
EIAJ, 0, 200 pF ±200V
Maximum Package Power Dissipation Capacity at NYC Package 2.75 W
25°C Derate NYC Package above 25°C 22 mW/°C
RSB Package 3.43 W
Derate RSB Package above 25°C 27 mW/°C
(1) “Absolute Maximum Ratings” are those values beyond which the safety of the device cannot be specified. They are not meant to imply
that the device should be operated at these limits. The tables of “Electrical Characteristics” specify conditions for device operation.
(2) If Military/Aerospace specified devices are required, please contact the TI Sales Office/ Distributors for availability and specifications.
RECOMMENDED OPERATING CONDITIONS
Min Typ Max Units
Supply Voltage VDDA to VSSA and VDD to VSS 1.6 1.8 2.0 V
VDDIO to VSSIO 1.6 3.0 V
Clock Frequency 9.6 30 MHz
DC (Serial) Clock Frequency 76.8 240 MHz
Ambient Temperature 40 25 85 °C
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
ELECTRICAL CHARACTERISTICS
Over recommended operating supply and temperature ranges unless otherwise specified. (1) (2)
Symbol Parameter Conditions Min Typ Max Units
SLVS
VOD Differential Output Voltage 100 ΩLoad 140 200 270 mV
ΔVOD Differential Output Voltage See (3) -10 0 10 mV
Match
VOS Driver Offset Voltage 150 200 250 mV
ΔVOS Driver Offset Voltage Match See (3) -5 0 5 mV
ROUT Driver Output Impedance High Output 50
Low Output 50
VOH High Level Output Voltage (Diff. Mode) 360 mV
RTReceiver Differential DD (RX) Configuration or DC (SLV) (4) 80 100 125
Termination Resistor
VIDH Differential Input High RX, VCM = 35mV, 200mV and 365mV (3) 10 70 mV
Threshold
VIDL Differential Input Low 70 -10 mV
Threshold
VCM Receiver Common Mode Input RX with VID = |70mV| 35 365 mV
Range
LVCMOS
VIH Input Voltage High Level 0.7 VDDIO VDDIO V
VIL Input Voltage Low Level GND 0.3 VDDIO V
VHY Input Hysteresis 160 mV
IIH Input Current High Level LVCMOS Inputs VIN = VDDIO 1 0 +1 µA
CLK Input VIN = 3.3V 0 +8 µA
VDDIO = 1.8V (5)
CLK Input VIN = 1.8V 1 0 +1 µA
VDDIO = 1.8V
IIL Input Current Low Level 1 0 +1 µA
VOH Output Voltage High Level IOH =2 mA
RDS = H 0.75 VDDIO VDDIO V
VDD = 1.6 V , VDDIO = 2.0 V
IOH =2 mA
RDS = L 0.8 VDDIO VDDIO V
VDD = 2.0 V , VDDIO = 3.0 V
VOL Output Voltage Low Level IOL = 2 mA
RDS = H VSSIO 0.2 VDDIO V
VDD = 1.6V , VDDIO = 2.0 V
IOL = 2 mA
RDS = L VSSIO 0.2 VDDIO V
VDD = 2.0 V , VDDIO = 3.0 V
SUPPLY CURRENT
(1) Typical values are given for VDDIO = 1.8V and VDD = VDDA = 1.8V and TA= 25°C.
(2) Current into a device pin is defined as positive. Current out of device pins is defined as negative. Voltages are referenced to Ground
unless otherwise specified.
(3) Specification is ensured by characterization and is not tested in production.
(4) Specification is ensured by design and is not tested in production.
(5) When clock input is in overdrive ( Vin = 3.3 V ) and then stop clock is applied, it is recommended to set input clock to a low state.
4Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
ELECTRICAL CHARACTERISTICS (continued)
Over recommended operating supply and temperature ranges unless otherwise specified. (1) (2)
Symbol Parameter Conditions Min Typ Max Units
IDD Total Supply Master (6) VDDIO 64 µA
Current—Enabled VDD/VDDA 18 mA
Conditions: CLK = 30MHx (8X Slave (6) VDDIO 18 mA
mode), DC = 240MHz,
DD = 480Mbps VDD/VDDA
Worse Case Data Pattern, 7 mA
constant WRITE
Supply Current—Enabled Master VDDIO 10 µA
Bus Idle (WR* = H) VDD/VDDA 8.2 mA
Slave VDDIO >1 µA
VDD/VDDA 2.9 mA
IDDZ Supply Current—Disable Master VDDIO 8 µA
Power Down Modes PD* = L, or CLK stop VDD/VDDA 9 µA
Slave VDDIO 8 µA
PD* = L, or Auto VDD/VDDA 9 µA
Sleep
PD Power Dissipation 25% Bus active Master 15 mW
Slave 6 mW
Idle Bus Master 14.8 mW
Slave 5.2 mW
QVGA (7) Master 195 µW
Slave 8 µW
PD*=L Master >0.1 µW
Slave >0.1 µW
(6) For IDD measurements a checkerboard pattern 2AAAA-15555 was used.
(7) Typical PD for QVGA application. Conditions: 1.8V, 25C, 19.2MHz CLK and 8X, 10% blanking, 1fps. Link is started up, 1 frame (240 x
320) is sent and link is powered down.
SWITCHING CHARACTERISTICS
Over recommended operating supply and temperature ranges unless otherwise specified. (1)
Symbol Parameter Conditions Min Typ Max Units
PARALLEL BUS TIMING See also Table 5 and Figure 9
tSET Set Up Time Master Input, WRITE 5 ns
tHOLD Hold Time 5 ns
tRISE Rise Time RD* and WR* Slave VDDIO = 1.6V 7 ns
Outputs(2) RDS = H
CL= 15 pF, Figure 2 VDDIO = 3.0V 7 ns
RDS = L
tFALL Fall Time VDDIO = 1.6V 7 ns
RDS = H
VDDIO = 3.0V 6 ns
RDS = L
SERIAL BUS TIMING
tDVBC Data Valid before DC Clock Master (3) 26% 74% UI
tDVAC Data Valid after DC Clock 26% 74% UI
tSset Serial Set Time Slave (4) 400 ps
tShold Serial Hold Time 400 ps
tTTransition Time Master 20% to 80% 200 ps
(1) Typical values are given for VDDIO = 1.8V and VDD = VDDA = 1.8V and TA= 25°C.
(2) Rise and Fall Time tested on the following pins only: WR* and RD*.
(3) Specification is ensured by characterization and is not tested in production.
(4) Specification is ensured by design and is not tested in production.
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
SWITCHING CHARACTERISTICS (continued)
Over recommended operating supply and temperature ranges unless otherwise specified. (1)
Symbol Parameter Conditions Min Typ Max Units
POWER UP TIMING
taDC ON High Delay Link Start Up Sequence CLK
128 cycles
tbDC Low Delay CLK
128 cycles
tcDC Active Delay CLK
504 cycles
tdDD High Delay CLK
128 cycles
teDD Low Delay CLK
8cycles
tfDD Differential ON CLK
128 cycles
tSU Start Up Delay ta+tb+ tc+ td+ te+ tfCLK
1,024
Includes PLL Lock Time cycles
POWER OFF TIMING
tOTurn Off Delay See (5) 0.1 2 µs
(5) Specified functionally by the IDDZ parameter. See also Figure 7.
RECOMMENDED INPUT TIMING REQUIREMENTS
Over recommended operating supply and temperature ranges unless otherwise specified. (1)
Symbol Parameter Conditions Min Typ Max Units
MASTER REFERENCE CLOCK (CLK)
f Clock Frequency 9.6 30 MHz
tCP Clock Period 33.3 104.2 ns
CLKDC Clock Duty Cycle 30 50 70 %
tTClock/Data Transition Times (Rise or Fall, 10%–90%)(2) 2 >2 ns
tCLKgap CLK Stop Gap 4 CLKcycles
(1) Typical values are given for VDDIO = 1.8V and VDD = VDDA = 1.8V and TA= 25°C.
(2) Maximum transition time is a function of clock rate and should be less than 30% of the clock period to preserve signal quality.
6Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
SLV
Outputs
80%
20%
VDDIO
0V
tRISE
tFALL
DC
DD
Slave
Serial In
tDVBC tDVAC tDVBC tDVAC
DC
DD
Master
Serial Out
50% 50%
1UI
tShold
tSset
tShold
tSset
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
TIMING DIAGRAMS
Figure 1. Serial Data Valid & Set/Hold Times
Figure 2. Slave Output Rise and Fall Time (WR* and RD*)
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: LM4308
‘5‘ TEXAS INSTRUMENTS
DD
(Diff.)
DC
(Diff.)
DC
(Diff.)
DD
(Diff.)
LM4308
MST
LM4308
SLV
DC
DD
GND
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
FUNCTIONAL DESCRIPTION
BUS OVERVIEW
The LM4308 is a Master (SER) / Slave (DES) configurable part that supports a 18-bit (or less) i80 CPU Display
interface. Both WRITE and READ transactions are supported. The SLVS physical layer is purpose-built for an
extremely low power and low EMI data transmission while requiring the fewest number of signal lines. No
external line components are required, as termination is provided internal to the SLVS receiver. A maximum raw
throughput of 480 Mbps (raw) is possible with this chipset. The SLVS interface is designed for use with 100
differential lines.
Figure 3. SLVS Point-to-Point Bus
SERIAL BUS TIMING
Data valid is relative to both edges for a CPU WRITE as shown in Figure 4. Data valid is specified as: Data Valid
before Clock, Data Valid after Clock, and Skew between data lines should be less than 500ps.
Figure 4. Serial Link Timing (WRITE)
Data is strobed out on the Rising edge by the Slave for a CPU READ as shown in Figure 5. The Master monitors
for the start bit transition (High to Low) and then selects the best strobe to sample the incoming data on. This is
done to account for the round trip delay of the interconnect and application data rate. Since READ data is sent
on one edge only, the back channel rate (READ) is one quarter that of the WRITE rate.
Figure 5. Serial Link Timing (READ)
SERIAL BUS PHASES
There are five bus phases on the serial bus. These are determined by the state of the DC and DD lines. The bus
phases are shown in Table 3.
8Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
l TEXAS INSTRUMENTS J'UIJ’L m1nnILrLML'mu'Lru I'Ll—LI'LWJ /'|JL|'L|"J'|.'|J'|J'LI| l \|\Ig—‘ I ‘K LFUULI'mJ'LnJ'_'|.I'U'LI'|J'I Mimm-‘mm _ L_,me —- mummy \SESH” _. _ . _ ...: ........... DIEJJJ ......
DCP
(SE
Waveform)
Link Up IdleLink Off
Bus Phase
H
PD*
Active
CLK
Power
DCN
(SE
Waveform)
DC
(DIFF)
DDP
(SE
Waveform)
DDN
(SE
Waveform)
DD
(DIFF)
Idle
L
H
L
tSU
tatbtc
tdtetf
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
Table 3. Link Phases(1)
Name DC State DD State Phase Description Pre-Phase Post-Phase
OFF (O) GND GND Link is Off A, I or LU LU
IDLE (I) A H Idle, MD(s) = Logic Low A or LU A or O
ACTIVE (A), A X Write Payloads LU, A, or I A, I, or O
Write
ACTIVE, Read Command A X Read Command A, or I
Read (MST)
TA’ A HUH MD Turn Around RC RD
Read Data A X Read Payload TA’ TA"
(SLV)
TA" A HUH MD Turn Around RD I
LINK-UP Master * * Start Up O A, I, or O
(LU)
(1) Notes on DC/DD Line State:
0 = no current (off)
SERIAL BUS START UP TIMING
The DC and DD lines are held at a LVCMOS Low state in the Sleep state (PD* = L). When the PD* signal is
switched to a High state the DC lines are pulsed. Next the DC lines are driven to the differential levels and the
clock signal is active. The DD lines are then pulsed from a LVCMOS Low state, then driven to a valid differential
static High state. Data transmission (WRITE) starts with a valid Low start bit on the DD signal.
Figure 6. Serial Bus Power Up Timing
Actual start up time is clock rate dependant. The 1024 CLK counter encompasses both the SLVS start up delay
and PLL Lock Time. At 19.2MHz operation, the link is ready for transmission after only 54 µs. Do not WRITE to
either display before the serial link start up delay has expired.
Table 4. Start Up Time vs. CLK Frequency
CLK FREQ Start Up Delay
9.6MHz 106.7 µs
19.2MHz 53.3 µs
30MHz 34.13 µs
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
DCP
(SE Waveform)
Idle Link Off
Bus Phase
H
PD*
Active
DCN
(SE Waveform)
DC
(DIFF)
DDP
(SE Waveform)
DDN
(SE Waveform)
DD
(DIFF)
Idle
L
tO
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
OFF PHASE
In the OFF phase, differential transmitters are turned off and the lines are both driven to Ground. Figure 7 shows
the transition of the serial bus into the OFF phase. The link may be powered down by asserting Master and
Slave PD* pins, the Master PD* pin alone or stopping the clock . To avoid loss of data the clock input should only
be asserted after the serial bus has been in the IDLE state for at least 100 DC clock cycles. This also applies to
when Master’s PD* input is asserted. The 100 DC clock cycles give the Slave enough time to complete any write
operations received from the serial bus.
Do not asserted the Slave PD* pin alone, as this will not reset the link properly. If the Slave PD* pin is asserted,
the Master’s PD* must also be asserted to generate a proper start up sequence.
Figure 7. Serial Bus Power Down Timing
I80 CPU INTERFACE COMPATIBILITY
The CPU Interface mode provides compatibility between an i80 CPU Interface and a small form factor (SFF)
Display or other fixed I/O port application. Both WRITE and READ transactions are supported. READs require a
dual access on the Master to complete the operation.
10 Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
l TEXAS INSTRUMENTS C
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
Figure 8. WRITE Transaction
WRITE TRANSACTION
The WRITE transaction consists of 14 DC cycles to send the control, data and CRC information on the DD
signal. This includes the Start Bit, AD, R/W*, CS12, D[0:17], CRC bits C[0:4] and a reserved bit (High). See
Figure 8. The data payload is sent least significant bit (LSB) first. The CS1/2 bit denotes which Chipset pin was
active. CS1/2 = HIGH designates that CS1* is active (Low). CS1/2 = LOW designates that CS2* is active (Low).
CS1* and CS2* Low is not allowed. The AD carries the information on the AD input signal. The R/W* will be Low
for a Write transaction.
Figure 9 illustrates a WRITE transaction showing Master Input, SLVS, and Slave output timing. Table 5 lists the
WRITE timing parameters.
On the Master input, an i80 style WRITE is shown. The ChipSelect (CS1* or CS2*) is Low. The WR* goes Low,
and Data and AD signals are sampled on the rising edge of the WR* signal. A tight set and hold window is
required as shown by T1 and T2. A Latency delay later (T4) the SLVS start bit will be transmitted on the DD
signal. Since it takes 14 DC cycles to send the serial word, a maximum load rate on the Master input should be
slower than this (16 DC cycles or longer). This is T3 in Figure 9.
The Slave output timing is shown in the bottom of Figure 9. Note that the SLV output timing is different than the
MST input timing, however the same information is conveyed. T5 is the latency delay of the Slave and also the
serial payload length. Once the start bit is received, it will take this long for the SLV output to update. First, the
Data[0:17], AD and CS* bits will update as required. One DC cycle later the WRITE signal will transition Low for
12 DC cycles. Then the WRITE signal will transition High and the Display will latch the data. There is a minimum
hold time of one DC cycle (T9). This hold time can (will) be longer as the outputs hold their last state until the
next transition is received. Also note that the CS1* and CS2* signals also hold their last state until they need to
change. This would occur if a transaction is received for the other CS* signal, or if the Slave enters Power Down
(PD*=L).
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Links: LM4308
l TEXAS INSTRUMENTS XXX X XXX X 7\__ ‘—§ '\ /— mfl1meann _L£|IE|I[EE|I|IF— 3<>< tad——="">
DATA[17:0]
DATA[17:0]
T1 T2
AD
WR*
CS1* or CS2*
other CS*=H
T3
T4
T5
AD
WR*
RD*
MASTER
INPUT
SLAVE
OUTPUT T7
T6
T8
RD*
14
DC
DC
DD
CS1* or CS2*
other CS* = H
T9
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
Figure 9. WRITE Waveforms
Table 5. i80 CPU WRITE Interface Parameters
No. Parameter Min Typ Max Units
T1 MasterIN Data and address Setup Time before Low-High Edge 5 ns
T2 MasterIN Data and address Hold after Low-High Edge 5 ns
T3 MasterIN Bus Cycle Rate 16 DC Cycles
T4 Master Master Latency 7 DC Cycles
T5 Slave Slave Latency 15 DC Cycles
T6 SlaveOUT Data Valid before WR* High-Low 1 DC Cycles
T7 SlaveOUT WR* Low Pulse Width 12 DC Cycles
T8 SlaveOUT Data Valid before WR* Low-High, 13 DC Cycles
T9 SlaveOUT Data Valid after WR* Low-High 1 DC Cycles
12 Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
i TEXAS INSTRUMENTS WU‘U‘LIWIM 0 I'm rrrrr-;__/—-
Read Command
Read Data
TA"
a r c c c c c c
RD0 RD1 RD2 RD3 RD4 RD5
RD6 RD7 RD8 RD9 RD10 RD11 RD12 RD13 RD14 RD15 RD16 RD17 RCRC0
RCRC1 RCRC2 RCRC3 RCRC4
h
hllll
h
Read Data
Read Data
A
A B
B C
C
TA'
TA'
IDLE, Write or
READ
DC
DD
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
READ TRANSACTION
The READ transaction is similar to the WRITE but longer. The full serial READ transaction is shown in
Figure 10 . CRC bits protect both the READ command sent from the Master to the Slave (C[0:4] bits), and also
the Data sent back from the Slave to the Master (RC[0:4] bits). The READ transaction consists of four sections.
In the first section the Master sends a READ Command to the Slave. This command is the same as a WRITE,
but the R/W serial bit is set High and the data payload is ignored. The CRC bits are used to ensure that the
transaction is valid and prevents a false READ from being entered. The Control Input "Write Only - WO" on the
Slave must be set to WRITE & READ mode (Low) to support READ transactions.
In the second section (TA') the DD line is turned around, such that the Master becomes the DD Receiver and
Slave becomes the DD Line Driver. The Slave will drive the DD line High after a fixed number of DC cycles. This
ensures that the DD lines are a stable High state and that the High-to-Low transition of the "Start" bit is seen by
the Master.
The third section consists of the transfer of the read data from the Slave to the Master. Therefore the back
channel data signaling rate is ¼ of the forward channel (Master-to-Slave direction). When the Slave transmits
data back to the Master, it drives the DD line Low to indicate start of read data, followed by the actual read data
and CRC payload.
The fourth and final section (TA") occurs after the read data has been transferred from the Slave to the Master.
In the fourth section the DD line is again turned around, such that the Master becomes the transmitter and the
Slave becomes the receiver. The Slave drives the DD line High for 1 bit and then turns off. The DD lines are OFF
momentarily to avoid driver contention. The Master then drives the DD line High for 1 bit time and then idles the
bus until the next transaction is sent (WRITE or another READ).
Figure 10. READ Transaction
The READ transaction requires a dual cycle on the Master input to complete. Once the first READ is done
(RDCycle1) the serial link is busy until the second READ (RDCycle2) is done. The Host may do transactions to
other devices between the READs, just not to CS1* or CS2*. On the first READ, the CS1* or CS2* line is driven
low and the RD* pulses low. A fixed Data Word of all Lows is returned and should be ignored by the Host. The
requested data will be available at the Master after 480 DC cycles. The second READ should now be done to
collect the requested data. Upon the READ from the host, the Master will turn ON its 18 data drivers and output
the data to the Host and then turn them off.
When the READ is received, the Data output buffers turn off to avoid contention. After 140 DC cycles the RD*
signal switches Low. It then switches High after another 62 DC cycles and latches in the Data from the Display.
The CRC is then calculated and sent to the Master. To avoid floating the inputs to the Display, the Slave data
outputs are turned back on.
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Links: LM4308
l TEXAS INSTRUMENTS _\
DATA[17:0]
AD
WR*
RD*
SLAVE
OUTPUT T7
T9T8
CS1* or CS2*
other CS* = H
Display Driver ON
T10
SLV ON
SLV ON
T6
DATA[17:0]
AD
RD*
CS1* or CS2*
other CS*=H
T5
MASTER
INPUT
WR*
DC
DD
T1 T2
DATA
LOW
RDcycle1 RDcycle2
DATA
VALID
T4
T5a X
SLV Outputs Update
Data, AD, CS1*, CS2*
as needed
T3
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
Figure 11. Master Input READ Timing
Figure 12. Slave Output READ Timing
Table 6. i80 CPU READ Interface Parameters
No. Parameter Min Typ Max Units
T1 MasterOUT Data and address valid after RD* High-to-Low 15 ns
T2 MasterOUT Data and address valid after RD* Low-to-High 0 ns
T3 MasterIN Delay Time Between READs 500 ns
T4 MasterIN Delay Time Until Data Available (RDcyc2) 480 ns
T5 Master Master Latency 7 DC Cycles
T5a Slave Slave Latency, (not shown) 158 DC Cycles
T6 Slave AD Set Time before RD* High-to-Low 140 DC Cycles
T7 Slave RD* Pulse Low Width 62 DC Cycles
T8 Slave Data Set Time 7 DC Cycles
T9 Slave Data Hold Time 0 ns
T10 Slave Slave Data Outputs 8 DC Cycles
14 Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
i TEXAS INSTRUMENTS ||||||I|||||||| :_||||||I|||||||| ><><>
MASTER INPUT
DATA[17:0]
AD
RD*
WR*
CS1*
CS2*
SERIAL
DC
DD
SLAVE OUTPUT
DATA[17:0]
AD
CS1*
CS2*
Word N Word N+1
Word N to CS1* Word N+1 to CS1*
L L
WR*
RD* idle idle
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
SLAVE OUTPUT TIMING / DISPLAY COMPATIBILITY
Compatibility of target device’s timing requirements should be checked. Check that the Slave WR* active low
pulse is wide enough for the target display(s). If the Slave output is too fast, a slower DC rate should be chosen
(PLL setting or CLK rate may be adjusted). See SYSTEM CONSIDERATION section also.
Figure 13 illustrates the timing of two writes being sent to CS1*. Note that on the Slave output for Word N, that
the DATA, AD, and CS signals hold their last state until the next transaction is received. This effectively extends
the Hold time after Word N’s WRITE rise. The length of this period (idle) is determined by the time until the next
transaction on the Master input. When the second write is received (Word N+1) the Data, AD, and CS signals
update as needed. Note that the active CS signal stay low until a transaction to the other CS is received or the
Slave is put into powerdown.
Figure 13. Timing Example - Two WRITEs to CS1*
CYCLIC REDUNDANCY CHECK (CRC)
The CRC is used to detect errors in both WRITE and READ transactions on the serial link. The LM4308 uses a
5-bit CRC field to detect errors in the 22-bit payload. The Transmitting device calculates the CRC and appends it
to the payload. The Receiver also calculates the CRC and compares it to the received CRC. If they are the
same, the transmission is error free. If they are different, the ERR pin then flags the error.
CRC provides a better coverage than a parity bit, which can only flag one half of the possible errors. The CRC is
calculated by taking the payload and adding 5 zeros and then dividing by a fixed number. The remainder of the
calculation is the 5-bit CRC field that is transmitted.
If a CRC error handling is shown in the table below. See also Figure 14.
Table 7. CRC Error Response
Operation Direction Error Response
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Links: LM4308
{L} TEXAS INSTRUMENTS
DATA, AD, CS
(SLV)
WR*(SLV)
ERR(SLV)
RD*(Host)
DATA (MST)
ERR(MST)
ERR
Slave
WRITE
ERR
Master
READ
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
Table 7. CRC Error Response (continued)
Write Master-to-Slave CRC error Slave Flags, ERR pins remains High until
PD* cycle or Power cycle, Data is written to
the display
Read Master-to-Slave CRC error Slave Flags, ERR pins remains High until
Command PD* cycle or Power cycle, Slave does
nothing
Write Master-to-Slave, CRC error, Serial R/W* bit Slave Flags, ERR pins remains High until
Slave WO = H error PD* cycle or Power cycle, Data is written to
(False Read) the display (write expected)
Read Data Slave-to-Master CRC error Master Flags, ERR goes High, then Low
after 2nd READ, Data = X
Read Data Slave-to-Master Read Data not received by Master times out, drives all Low data, then
Master on 2nd READ cycle ERR goes High
1 = CS1* active which is a High, and 2 = CS2* active which is a Low
Figure 14. CRC - ERR Output Timing
SLVS INTERFACE
Scalable Low Voltage Signaling is the differential interface used for the physical layer of the serial (Data and
Clock) signals. The differential signal is a 200mV (typ) swing with a 200mV offset from ground. This generates a
±200mV (400mVpp) across the integrated termination resistor for the receiver to recover. The receiver detects
the differential signal and converts it to a LVCMOS signal. Noise picked up along the inteconnect is seen as
common-mode by the receiver and rejected. The low output impedance of the line driver and of the termination
network help to minimize couple noise also.
16 Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
Single-Ended
Differential
(P-N)
100
300
0V
mV
P
N
Single-Ended
Differential
100
200
300
0V
+200 mV
-200 mV
mV
P
N
P-N
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
Figure 15. Single-ended and differential SLVS waveforms
Noise that gets coupled onto both signals, is common-mode and is rejected by the receiver. Route the traces that
form the pair together (coupled) to help ensure that noise picked up is common. Differential noise that causes a
dip in the signal but does not enter the threshold region is also rejected. Differntial noise margin is the minimum
VOD signal minus the MAX threshold voltage. 140mV - 70mV = 70mV minimum differential noise margin.
Figure 16. SLVS common-mode rejection waveform
LM4308 Features and Operation
POWER SUPPLIES
The VDD and VDDA (MPL-2 and PLL) must be connected to the same potential between 1.6V and 2.0V. VDDIO
powers the logic interface and may be powered between 1.6 and 3.0V to be compatible with a wide range of host
and target devices.
BYPASS RECOMMENDATIONS
Bypass capacitors should be placed near the power supply pins of the device. Use high frequency ceramic
(surface mount recommended) 0.1 µF capacitors. A 2.2 to 4.7 µF Tantalum capacitor is recommended near the
Master VDDA pin for PLL bypass. Connect bypass capacitors with wide traces and use dual or larger vias to
reduce resistance and inductance of the feeds. Utilizing a thin spacing between power and ground planes will
provide good high frequency bypass above the frequency range where most typical surface mount capacitors are
less effective. To gain the maximum benefit from this, low inductance feed points are important. Also, adjacent
signal layers can be filled to create additional capacitance. Minimize loops in the ground returns also for
improved signal fidelity and lowest emissions.
MASTER / SLAVE CONFIGURATION
The LM4308 device can be configured to be a Master or a Slave with the M/S* pin. For normal modes, TM (Test
Mode) input must also be Low, setting TM High enters a factory test mode.
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 17
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
UNUSED/OPEN LVCMOS PINS
Unused inputs must be tied to the proper input level — do not float them. Unused outputs should be left open to
minimize power dissipation.
LVCMOS MASTER INPUT PINS
CPU Interface input pins (Data, AD, CS, WR, RD) accept voltages from -300mV to (VDDIO + 300mV). Inputs are
not High-Z with power supplies OFF. If communication between the Host (i.e. BBP) and other devices (i.e.
Memory) is required when the display is not ON; the power to the Master must be ON, and the Master should be
in SLEEP mode (by CLK Stop or PD*=L). In this condition, Master inputs are High Z and will not load (or clamp)
the shared bus signals. Master inputs are not in a High Z state when Master VDDIO = 0V.
MASTER CLOCK INPUT
The Master Clock input is a special 3.3V Tolerant input pin. This allows the clock tree to be powered from a
different VDDIO than the CPU interface from the host device.
PLLCON1 PLLCON0 Multiplier CLK Range
0 0 8 9.6 to 30 MHz
0 1 10 9.6 to 24 MHz
1 0 12 9.6 to 20 MHz
1 1 Reserved Reserved
PHASE-LOCKED LOOP
When the LM4308 is configured as a Master, a PLL is enabled to generate the serial link clock. The Phase-
locked loop system generates the serial data clock at several multiples of the input clock. The DC rate is limited
to 240 MHz. The PLL multiplier is set via the PLLCON[1:0] pins. Multipliers of 8X, 10X and 12X are available.
For example, if the input clock is 19.2MHz, and a 8X multiplier is selected, DC will be 153.6 MHz. and the DD
line rate is 307.2 Mbps (raw bandwidth).
POWER DOWN OUTPUT STATES
When the device is in the SLEEP state (PD*=L) the output pins will be driven to the states shown in the table
below.
Device Signal State in Power Down
Slave Data[17:0] Low
Slave CS1*, CS2*, WR*, RD*, AD High
Slave ERR Low
Master ERR Low
SLAVE
Upon application of power to the SLV device, all outputs are turned on and held in their de-asserted states.
MASTER
Upon application of power to the MST device, the ERR output is ON, and is logic low (normal mode).
SLEEP MODE OPTIONS
The Master can enter sleep mode by three options. The PD* pin is driven low, the clock input is stopped, or if the
power supplies are turned off.
The simplest option is a control signal to drive the PD* input. When PD* input is driven low, the device enters a
sleep mode and supply current is minimized. This mode also supports high-Z Master LVCMOS inputs. The
second option is with Power ON, PD* = H, and the CLK input is stopped. The CLK stop state is recommend to
be logic Low. The Master detects this state and enters the sleep state. The third option is to cut power to the
device. In this configuration the LVCMOS inputs are not High-Z due to internal diodes for ESD protection.
18 Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
There are also three options for the Slave to enter the sleep state. These are: based on the MPL-2 interface, the
Slave PD* input pin, and by powering off the Slave device.
With power ON, and the Slave PD* input = H, the Slave detects the state on the MPL-2 bus and powers up or
enters sleep mode. Direct control of the Slave is also possible by the use of its PD* input pin (relative to the
Slave’s VDDIO levels). The third option is to turn off power to the Slave. In this configuration, do not enable and
activate the Master outputs without the Slave also being ON.
SLAVE OUTPUT DRIVE STRENGTH CONTROL
The Slave Outputs have two drive strength options to support a wide range of VDDIO operation. See Table 2. If
the SLV VDDIO is 1.8V TYP, RDS0 and RDS1 should be set to a logic High. Depending upon application speed,
RDS0 can be set to a logic Low to soften the edge rate on the Data signals for less noise. For high VDDIO
operation (i.e. 2.8V), both RDS0 and RDS1 should be set to a logic Low.
SLAVE WRITE ONLY MODE
In some applications, only WRITE operations may be required. In this case, the Slave can be configured to only
support WRITE transactions by setting the WO configuration input High.
Application Information
SYSTEM CONSIDERATIONS
DUAL SMART DISPLAY APPLICATION
A Dual Smart Display application is shown in Figure 17. The Master (MST) resides by the host and connects to a
Memory Interface. VDDIO on the MST is set to be the same as the Host’s port. i80 CPU Bus signals are
connected as shown (Data, AD, WR*, RD*, and CS* signals). The Master also has a SLEEP mode to save
power when the display is not required. The Sleep state is entered when the PD* signal is driven Low. It is also
entered if the PD* signal is High and the CLK input is gated off (held at a static state). In the Sleep state, supply
current into the Master is >1µA typical. In this state, (Power ON, and Sleep state), the Master inputs will not load
the shared bus, and communication between the host and other devices may occur. If power is OFF (VDDIO =
0V), Master input ESD diodes will clamp the bus, preventing communication on the bus. The Master requires a
system clock reference which is typically 19.2MHz in CDMA applications. This signal is used to generate the
serial DC clock. The CLK input is multiplied by the selected PLL multiplier to determine the serial clock rate. In
the 19.2MHz CLK and 8X application, the DC rate will be 153.6MHz. Due to the serial transmission scheme
using both clock edges, the raw bandwidth of a WRITE is 307.3 Mbps. The Master also provides a ERR pin that
reports a CRC error on a READ transaction. The host may monitor this signal if desired, or it may be brought out
to a test point only. Several configuration pins are also required to be set. For a Master, tie M/S* = H, TM = L,
and PLLCON[1:0] to the desired setting.
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 19
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
LM4308 (Slave)
Notes:
1. PCON1, PCON0 = Low = x 8 Mode
2. Bypass Capacitor Values :
C1, C2 = 4.7 PF
C3 = 2.2 PF
C4 = 0.1 PF
LM4308 (Master)
CLK
PD*
RD*
CS2
TM
PCON1
PCON0
DDP_M
DDN_M
VSSI/O
VSSI/O
VSSI/O
VSSI/O
VSSI/O
VSSI/O
1.8V
DCP_M
DCN_M
VSSI/O
VSSI/O
VSSI/O
VSS
VSSA
WR*
CS1
MS*
ERR
A3
D2
B3
C2
B2
A2
B7
B6
A7
A6
A4
A5
C6
F4
B4
C3
C4
D4
D3
C5
D5
E4
E3
E5
B1
C1
D0
D1
D2
D3
D4
D5
D6
D7
D8
D9
D10
D11
D12
D13
D14
D15
D16
D17
WO
PD*
TM
RDS0
RDS1
DDP_S
DDN_S
VSSI/O
VSSI/O
VSSI/O
VSSI/O
VSSI/O
VSSI/O
1.8V
DCP_S
DCN_S
VSSI/O
VSSI/O
VSSI/O
VSS
VSSA
MS*
ERR
C3
C4
D4
D3
C5
D5
E4
E3
E5
C6
F4
B4
A7
A6
A4
A5
A3
B3
B2
B7
B6
B1
A/D
A1
(Other Devices)
BaseBand
Processor
CLK
Tree
D0
D1
D2
D3
D4
D5
D6
D7
D8
D9
D10
D11
D12
D13
D14
D15
D16
D17
E1
E2
F3
G1
F2
F1
G2
G3
G5
F7
F6
G6
F5
G7
E6
E7
C7
D6
E1
E2
F3
G1
F2
F1
G2
G3
G5
F7
F6
G6
F5
G7
E6
E7
C7
D6
CS2
WR*
CS1
D2
C2
A2
C1
A/D A1
RD*
Main
Display
(Buffered)
Sub Display
(Buffered)
Optional
VDDIO
VDDIO
VDDA
VDD
C1
C2 C3
C4
G4
B5
D7
D1
1.8V
C1
G4
B5
D7
D1
1.8V
C2
C3 VDDIO
VDDIO
VDDA
VDD
Notes:
1. RDS0 and RDS1 are VDDIO dependent. If/When VDDIO = 3.0V, RDS0
and RDS1 should be strapped low.
2.Bypass Capacitor Values :
C1,C2 = 4.7 PF
C3 = 0.1 PF
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
Figure 17. Dual SMART Display Application
The Slave recovers the serial signals and generates the parallel bus for the Display(s). The Slave VDDIO is set to
be compatible with the Displays employed. The Data bus signals are bidirectional to support both WRITEs and
READs. The other signals. AD, WR*, RD*, and CS* signals are outputs only. The connection between the Slave
device and the displays should be done such that long stubs are avoided. Extra care should be taken on the
WR* and RD* signal layouts as these signals rely on the signal edges to latch the data. The Slave has user
adjustable edge rate controls for the parallel bus outputs. This can be used to optimize the edge rate vs the
required VDDIO magnitude. Also, independent control of the strobe (WR* and RD*) is supported. This allows for
the strobe signal to retain sharp edges, while using softer edges on the wide parallel data bus signals. This aids
in noise reduction. The Slave also provides a ERR pin to flag any CRC errors detected. This signal maybe routed
back to the host for monitoring, or bought out to a test point. The Slave supports a WRITE ONLY mode (READ
operation and serial bus turn around is prevented). This mode is obtained by setting the WO pin to a logic High.
The Sleep state of the display may be entered by driving the PD* signal to a logic Low. Outputs are then set to
their Power Down de-asserted states. Several configuration pins are also required to be set. For a Slave, tie
M/S* = L, TM = L, and WO and RDS[1:0] to the desired setting. If only one display is required in the application,
the unused CS output signal should be left un-connected.
In this application, WRITEs and READs for the Displays are serialized and sent to the displays. Transaction to
other devices on the shared bus (MST input) are ignored by the Master.
SYSTEM TIMING CONSIDERATIONS
When employing the SERDES chipset in place of a parallel bus, a few system considerations must be taken into
account. Before sending commands (i.e. initialization commands) to the display, the SERDES must be ready to
transmit data across the link. The serial link must be powered up, and the PLL must be locked. Also, a review of
the Slave output timing should be completed to insure that the timing parameters provided by the Slave output
meet the requirements of the LCD driver input. Specifically, pulse width on WR* and RD*, data valid time, and
bus cycle rate should be reviewed and checked for display compatibility. Additional details are provided next:
20 Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
The serial link should be started up as follows: The chipset should be powered. During power up, the PD* inputs
should be held Low and released once power is stable and within specification and link transmission is desired.
Before data can be sent across the serial link, the link must be ready for transmission. The CLK needs to be
applied to the MST, and the PLL locked. This is controlled by a keep-off counter set for 1024 CLK cycles. After
the PLL has locked and the counter expired, transmission may now occur. For a 19.2MHz application is is less
than 54µs delay. If a WRITE is done to the display during this time, it will be lost and the display may not be
properly configured. Ensure that the FIRST WRITE to the display is done AFTER the link is ready for
transmission.
It takes 14 DC Cycles to send a 18-bit CPU Write including the serial overhead. The DC cycle time is calculated
based on the PLL Multiplier setting and also the input clock frequency. For example, a 19.2 MHz input CLK and
a 8X PLLCON[1:0] setting yields a DC frequency of 153.6 MHz. Thus it takes 100 ns to send the word in serial
form. To allow some idle time between transmissions (this will force a bit sync per word if the gap is long enough
in between), the load rate on the Master input should not be faster than 16 DC cycles, or every 105 ns (9.6 MT/s)
in our example to support a data pipe line. This is sometimes referred to as the bus cycle time (time between
commands). Thus the time between WRITEs on the Master Input MUST NOT be faster than 105 ns, otherwise
the FIFO will overflow and data will be lost.
The Slave output WR* and RD* timing is a function of DC cycles alone. The width of the WR* pulse low is
TWELVE DC cycles regardless of the pulse width applied to the Master input. In the 19.2MHz & 8X application,
the WR* pulse low will be 78 ns. System designers need to check compatibility with the display driver to ensure
that this pulse width meets its requirement. If it is too fast, select a lower PLL Multiplier or apply a slower input
clock.
PCB LAYOUT – SERIAL SIGNALS
The LM4308 provides a swap function of SLVS DD and DC lines depending upon the state of the M/S* pin. This
facilitates a straight through via-less SLVS interface design eliminating the needs for via and crossovers as
shown on Figure 18. It is recommended to use separate logic symbols for the Master and the Slave to avoid
layout errors.
NOTE
THE PINOUT IS DIFFERENT FOR A MASTER AND SLAVE CONFIGURED DEVICE.
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 21
Product Folder Links: LM4308
CLK
CS2*
D0
WR*
D1
D2
D3
D4
D5
D6
D7
D8
D9
D10
D11
D12
D13
D14
D15
D16
ERR
AD
DD
DC
A
1
7
TOP VIEW
MASTER
CS1*
PD*
D17
RD*
Notes:
Static and Supply signals not shown.
Inner row may also use via in escape.
D17
D16
D14
D15
D13
D12
D11
D10
D9
D8
D7
D6
D5
D4
D3
D2
D1
D0
WR*
CS2*
AD
CS1*
A
1
7
SLAVE
PD*
ERR
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
Figure 18. SLVS Interface Layout
FLEX CIRCUIT RECOMMENDATIONS
A differential 100 Ohm transmission path will yield the best results and be matched to the integrated differential
termination resistance. Also, the interconnect should employ a coupled lines to ensure that the majority of any
noise pick up is common-(equal on both the P and N signals) so that it is rejected by the differential receiver. A
GSSGSSG pinout is recommended. Depending on external noise sources, shielding maybe required.
GROUNDING
Even though the serial Data and Clock signals are differential, a common ground signal is still required. This
provides a common ground reference between the devices and a current return path for the common mode
current.
GENERAL GUIDELINES and RECOMMENDATIONS FOR PCB DESIGN
LVCOMS Signals:
To reduce EMI, avoid parallel runs with fast edge, large LVCMOS swings.
To reduce crosstalk allow enough space between traces. It is recommended to distance the centers of two
adjacent traces at least four times the trace width. To improve design performance, lower the distance
between the trace and the ground plane to under ~ 10 mils.
Keep clock trace as straight as possible. Use arc-shaped traces as an alternative to the right-angle bends.
Do not use multiple signal layers for clock signals.
Do not use vias in clock transmission lines, as vias can cause impedance change and reflection.
SLVS Signals:
Floor plan, locate Master near the connector to limit chance of cross talk to high speed serial signals.
Use differential routing techniques. (i.e., match the lengths as well as the turns that each trace goes through)
Keep the length of the two differential traces the same to minimize the skew and phase difference.
Route serial traces together, minimize the number of layer changes to reduce loading.
22 Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
A
B
C
D
E
F
G
1 2 3 4 5 6 7
Ball A1
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
Use ground lines are guards to minimize any noise coupling (specifies distance).
Avoid using multiple vias to reduce impedance mismatch and inductance.
Use a GSSGSSG pinout in connectors (Board to Board or ZIF).
Bypass the device with MLC surface mount devices and thinly separated power and ground planes with low
inductance feeds.
High current returns should have a separate path with a width proportional to the amount of current carried to
minimize any resulting IR effects.
Slave device - follow similar guidelines.
see AN-1126 (SNOA021) (BGA) and AN-1187 (SNOA401) (WQFN) also
Connection Diagram csBGA Package
Figure 19. TOP VIEW
(not to scale)
Note that the pinout of a MASTER configured device is DIFFERENT than a SLAVE configured device. The use
of two logic symbols for PCB schematic is recommended.
Table 8. CPU Master Pinout
MST 1 2 3 4 5 6 7
AAD CS1* PD* DCP_M DCN_M DDN_M DDP_M
BCLK TM M/S* VSSA VDDA PLLCON0 PLLCON1
CWR* CS2* VSSIO VSSIO VSSIO ERR D17
DVDDIO RD* VSSIO VSSIO VSSIO D16 VDDIO
ED0 D1 VSSIO VSSIO VSSIO D14 D15
FD2 D3 D6 VSS D9 D11 D13
GD4 D5 D7 VDD D8 D10 D12
Table 9. CPU Slave Pinout
SLV 1 2 3 4 5 6 7
AAD CS1* PD* DDP_S DDN_S DCN_S DCP_S
BWO TM M/S* VSSA VDDA RDS0 RDS1
CWR* CS2* VSSIO VSSIO VSSIO ERR D17
DVDDIO RD* VSSIO VSSIO VSSIO D16 VDDIO
ED0 D1 VSSIO VSSIO VSSIO D14 D15
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 23
Product Folder Links: LM4308
l TEXAS INSTRUMENTS M/S’zH MASTER M/S":L SLAVE
40
39
38
37
36
35
34
33
32
31
1
2
3
4
5
6
7
8
9
10
30
29
28
27
26
25
24
23
22
21
TM
CS1*
M/S*
PD*
DCN
VDDA
DDN
DDP
VDD
D8
D9
D11
D10
NC
D4
D5
D6
D7
D12
D13
D14
D15
VDDIO
ERR
D16
D17
PLLCON1
PLLCON0
D3
D2
D1
D0
VDDIO
RD*
WR*
CS2*
CLK
AD
LM4308SQ
TOP VIEW
40 Lead WQFN
5mm x 5mm x 0.8mm
0.4mm pitch
(not to scale)
M/S*=H, MASTER
(DAP connection, center pad = GND)
DCP
VSSA
11
12
13
14
15
16
17
18
19
20
40
39
38
37
36
35
34
33
32
31
1
2
3
4
5
6
7
8
9
10
30
29
28
27
26
25
24
23
22
21
TM
CS1*
M/S*
PD*
DDN
VDDA
DCN
DCP
VDD
D8
D9
D11
D10
NC
D4
D5
D6
D7
D12
D13
D14
D15
VDDIO
ERR
D16
D17
RDS1
RDS0
D3
D2
D1
D0
VDDIO
RD*
WR*
CS2*
WO
AD
LM4308SQ
TOP VIEW
40 Lead WQFN
5mm x 5mm x 0.8mm
0.4mm pitch
(not to scale)
M/S*=L, SLAVE
(DAP connection, center pad = GND)
DDP
VSSA
11
12
13
14
15
16
17
18
19
20
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
Table 9. CPU Slave Pinout (continued)
SLV 1 2 3 4 5 6 7
FD2 D3 D6 VSS D9 D11 D13
GD4 D5 D7 VDD D8 D10 D12
Connection Diagram - WQFN Package
Figure 20. TOP VIEW — (not to scale)
Note that the pinout of a MASTER configured device is DIFFERENT than a SLAVE configured device. The use
of two logic symbols for PCB schematic is recommended.
Table 10. CPU Master - Slave Pad Assignments
Pin # Master Slave Pad # Master Slave
1 AD 21 D12
2 CLK WO 22 D13
3 CS2* 23 D14
4 WR* 24 D15
5 RD* 25 D16
6 VDDIO 26 VDDIO
7 D0 27 D17
8 D1 28 ERR
9 D2 29 PLLCON1 RDS1
10 D3 30 PLLCON0 RDS0
11 D4 31 DDP_M DCP_S
12 D5 32 DDN_M DCN_S
13 D6 33 VDDA
14 D7 34 DCN_M DDN_S
15 NC 35 VSSA
24 Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
LM4308
www.ti.com
SNLS225C AUGUST 2007REVISED MAY 2013
Table 10. CPU Master - Slave Pad Assignments (continued)
Pin # Master Slave Pad # Master Slave
16 VDD 36 DCP_M DDP_S
17 D8 37 PD*
18 D9 38 M/S*
19 D10 39 CS1*
20 D11 40 TM
DAP VSSIO / VSS DAP VSSIO / VSS
Copyright © 2007–2013, Texas Instruments Incorporated Submit Documentation Feedback 25
Product Folder Links: LM4308
l TEXAS INSTRUMENTS
LM4308
SNLS225C AUGUST 2007REVISED MAY 2013
www.ti.com
REVISION HISTORY
Changes from Revision B (May 2013) to Revision C Page
Changed layout of National Data Sheet to TI format .......................................................................................................... 25
26 Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LM4308
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 11-Jan-2016
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead/Ball Finish
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
LM4308SQ/NOPB LIFEBUY WQFN RSB 40 1000 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 L4308SQ
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) Eco Plan - The planned eco-friendly classification: Pb-Free (RoHS), Pb-Free (RoHS Exempt), or Green (RoHS & no Sb/Br) - please check http://www.ti.com/productcontent for the latest availability
information and additional product content details.
TBD: The Pb-Free/Green conversion plan has not been defined.
Pb-Free (RoHS): TI's terms "Lead-Free" or "Pb-Free" mean semiconductor products that are compatible with the current RoHS requirements for all 6 substances, including the requirement that
lead not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, TI Pb-Free products are suitable for use in specified lead-free processes.
Pb-Free (RoHS Exempt): This component has a RoHS exemption for either 1) lead-based flip-chip solder bumps used between the die and package, or 2) lead-based die adhesive used between
the die and leadframe. The component is otherwise considered Pb-Free (RoHS compatible) as defined above.
Green (RoHS & no Sb/Br): TI defines "Green" to mean Pb-Free (RoHS compatible), and free of Bromine (Br) and Antimony (Sb) based flame retardants (Br or Sb do not exceed 0.1% by weight
in homogeneous material)
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead/Ball Finish - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead/Ball Finish values may wrap to two lines if the finish
value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 11-Jan-2016
Addendum-Page 2
I TEXAS INSTRUMENTS REEL DIMENSIONS TAPE DIMENSIONS 7 “KO '«PT» Reel Diame|er AD Dimension des‘gned to accommodate the componem wwdlh E0 Dimension damned to eccemmodam the component \ength KO Dimenslun desgned to accommodate the componem thickness 7 w Overen with loe earner cape i p1 Pitch between successwe cavuy eemers f T Reel Width (W1) QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE O O O D O O D O Sprockemoles ,,,,,,,,,,, ‘ User Direcllon 0' Feed Pocket Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
LM4308SQ/NOPB WQFN RSB 40 1000 178.0 12.4 5.3 5.3 1.3 8.0 12.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 20-Sep-2016
Pack Materials-Page 1
I TEXAS INSTRUMENTS TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
LM4308SQ/NOPB WQFN RSB 40 1000 210.0 185.0 35.0
PACKAGE MATERIALS INFORMATION
www.ti.com 20-Sep-2016
Pack Materials-Page 2
HED—BHEH—BHBWWWW unnuumflnnfl :I :I I: 77777777777 E , ‘2' w, +:+ :+ :I + nmmsmms ARE IN MILLIMETI r M: m m + , 3+ r, ,MM, :3 3+,- i{+{{+{{+{+fl{{$ 77777777777 , JL L :1 :1 ucxj) 4% H“ >E V RECOMMENDEDMNDPATI'ERN > Er) wx +x El 7V LLX MA ‘FU,+ ‘J fife 1 u :3 L‘l U U U Lli U U Ll U U i ‘ +: :I ‘ +: :I ‘ I: ,,. 2, ,,,,,,,+ ,,,,,,, g m ' :+ + +: j + I: m + ML +7 2' + E a 42 a ' TEXAS INSTRUMENTS
MECHANICAL DATA
RSB0040A
www.ti.com
SQF40A (Rev B)
IMPORTANT NOTICE
Texas Instruments Incorporated and its subsidiaries (TI) reserve the right to make corrections, enhancements, improvements and other
changes to its semiconductor products and services per JESD46, latest issue, and to discontinue any product or service per JESD48, latest
issue. Buyers should obtain the latest relevant information before placing orders and should verify that such information is current and
complete. All semiconductor products (also referred to herein as “components”) are sold subject to TI’s terms and conditions of sale
supplied at the time of order acknowledgment.
TI warrants performance of its components to the specifications applicable at the time of sale, in accordance with the warranty in TI’s terms
and conditions of sale of semiconductor products. Testing and other quality control techniques are used to the extent TI deems necessary
to support this warranty. Except where mandated by applicable law, testing of all parameters of each component is not necessarily
performed.
TI assumes no liability for applications assistance or the design of Buyers’ products. Buyers are responsible for their products and
applications using TI components. To minimize the risks associated with Buyers’ products and applications, Buyers should provide
adequate design and operating safeguards.
TI does not warrant or represent that any license, either express or implied, is granted under any patent right, copyright, mask work right, or
other intellectual property right relating to any combination, machine, or process in which TI components or services are used. Information
published by TI regarding third-party products or services does not constitute a license to use such products or services or a warranty or
endorsement thereof. Use of such information may require a license from a third party under the patents or other intellectual property of the
third party, or a license from TI under the patents or other intellectual property of TI.
Reproduction of significant portions of TI information in TI data books or data sheets is permissible only if reproduction is without alteration
and is accompanied by all associated warranties, conditions, limitations, and notices. TI is not responsible or liable for such altered
documentation. Information of third parties may be subject to additional restrictions.
Resale of TI components or services with statements different from or beyond the parameters stated by TI for that component or service
voids all express and any implied warranties for the associated TI component or service and is an unfair and deceptive business practice.
TI is not responsible or liable for any such statements.
Buyer acknowledges and agrees that it is solely responsible for compliance with all legal, regulatory and safety-related requirements
concerning its products, and any use of TI components in its applications, notwithstanding any applications-related information or support
that may be provided by TI. Buyer represents and agrees that it has all the necessary expertise to create and implement safeguards which
anticipate dangerous consequences of failures, monitor failures and their consequences, lessen the likelihood of failures that might cause
harm and take appropriate remedial actions. Buyer will fully indemnify TI and its representatives against any damages arising out of the use
of any TI components in safety-critical applications.
In some cases, TI components may be promoted specifically to facilitate safety-related applications. With such components, TI’s goal is to
help enable customers to design and create their own end-product solutions that meet applicable functional safety standards and
requirements. Nonetheless, such components are subject to these terms.
No TI components are authorized for use in FDA Class III (or similar life-critical medical equipment) unless authorized officers of the parties
have executed a special agreement specifically governing such use.
Only those TI components which TI has specifically designated as military grade or “enhanced plastic” are designed and intended for use in
military/aerospace applications or environments. Buyer acknowledges and agrees that any military or aerospace use of TI components
which have not been so designated is solely at the Buyer's risk, and that Buyer is solely responsible for compliance with all legal and
regulatory requirements in connection with such use.
TI has specifically designated certain components as meeting ISO/TS16949 requirements, mainly for automotive use. In any case of use of
non-designated products, TI will not be responsible for any failure to meet ISO/TS16949.
Products Applications
Audio www.ti.com/audio Automotive and Transportation www.ti.com/automotive
Amplifiers amplifier.ti.com Communications and Telecom www.ti.com/communications
Data Converters dataconverter.ti.com Computers and Peripherals www.ti.com/computers
DLP® Products www.dlp.com Consumer Electronics www.ti.com/consumer-apps
DSP dsp.ti.com Energy and Lighting www.ti.com/energy
Clocks and Timers www.ti.com/clocks Industrial www.ti.com/industrial
Interface interface.ti.com Medical www.ti.com/medical
Logic logic.ti.com Security www.ti.com/security
Power Mgmt power.ti.com Space, Avionics and Defense www.ti.com/space-avionics-defense
Microcontrollers microcontroller.ti.com Video and Imaging www.ti.com/video
RFID www.ti-rfid.com
OMAP Applications Processors www.ti.com/omap TI E2E Community e2e.ti.com
Wireless Connectivity www.ti.com/wirelessconnectivity
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2016, Texas Instruments Incorporated