MB85RC64PNF-G-JNE1 | ||
---|---|---|
DigiKey Part Number | 865-1175-ND | |
Manufacturer | Fujitsu Semiconductor Memory Solution | |
Manufacturer Product Number | MB85RC64PNF-G-JNE1 | |
Description | IC FRAM 64KBIT I2C 400KHZ 8SOP | |
Customer Reference | ||
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MB85RC64PNF-G-JNE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 900 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.30000 | $3.30 |
10 | $2.96700 | $29.67 |
25 | $2.92160 | $73.04 |
95 | $2.60368 | $247.35 |
285 | $2.51814 | $717.67 |
570 | $2.50896 | $1,430.11 |
1,045 | $2.33631 | $2,441.44 |
5,035 | $2.11474 | $10,647.72 |