NC7WZ126L8X is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ126L8X

DigiKey Part Number
NC7WZ126L8XFSTR-ND - Tape & Reel (TR)
NC7WZ126L8XFSCT-ND - Cut Tape (CT)
NC7WZ126L8XFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ126L8X
Description
IC BUFF 1.65V 8-MICROPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ126L8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-UFQFN
Number of Elements
2
Supplier Device Package
8-MicroPak™
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7WZ126L8X-L22185onsemi0488-NC7WZ126L8X-L22185TR-ND$0.00000MFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.29600$2.96
25$0.26280$6.57
100$0.22630$22.63
250$0.20876$52.19
500$0.19820$99.10
1,000$0.18951$189.51
2,500$0.18698$467.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17480$874.00
10,000$0.17025$1,702.50
Manufacturers Standard Package
Unit Price without VAT:$0.43000
Unit Price with VAT:$0.46870