131191-HMC960LP4E | ||
---|---|---|
DigiKey Part Number | 505-131191-HMC960LP4E-ND | |
Manufacturer | ||
Manufacturer Product Number | 131191-HMC960LP4E | |
Description | BOARD EVAL VGA HMC960 | |
Customer Reference | ||
Detailed Description | - HMC960LP4E Variable Gain Amplifier 0Hz ~ 100MHz Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | 131191-HMC960LP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Variable Gain Amplifier | |
Frequency | 0Hz ~ 100MHz | |
For Use With/Related Products | HMC960LP4E | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,142.86000 | $1,142.86 |