
XRP2997IDBTR-F | |
|---|---|
DigiKey Part Number | 1016-1702-2-ND - Tape & Reel (TR) 1016-1702-1-ND - Cut Tape (CT) 1016-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRP2997IDBTR-F |
Description | IC REG CONV DDR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRP2997IDBTR-F Models |
Category | Voltage - Output Adjustable |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Applications Converter, DDR | Supplier Device Package 8-HSOIC |
Voltage - Input 1.1V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.00000 | $10.00 |
| 25 | $0.90240 | $22.56 |
| 100 | $0.79480 | $79.48 |
| 250 | $0.74356 | $185.89 |
| 500 | $0.71262 | $356.31 |
| 1,000 | $0.69252 | $692.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.66027 | $1,650.67 |
| 5,000 | $0.64407 | $3,220.35 |
| 7,500 | $0.63595 | $4,769.62 |
| 12,500 | $0.62696 | $7,837.00 |
| 17,500 | $0.62171 | $10,879.92 |
| Unit Price without VAT: | $1.39000 |
|---|---|
| Unit Price with VAT: | $1.51510 |

