
VHS-95 | |
|---|---|
DigiKey Part Number | 102-1489-ND |
Manufacturer | |
Manufacturer Product Number | VHS-95 |
Description | HEATSINK HALF BRICK ALUM BLACK |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum Board Level |
Datasheet | Datasheet |
Category | Length 2.402" (61.00mm) |
Mfr | Width 2.283" (58.00mm) |
Packaging Box | Fin Height 0.940" (23.88mm) |
Part Status Obsolete | Thermal Resistance @ Forced Air Flow 2.10°C/W @ 200 LFM |
Type Board Level | Thermal Resistance @ Natural 4.70°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Square, Fins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 518-95AB | Wakefield Thermal Solutions | 639 | 345-1055-ND | $4.44000 | Similar |






