
TPS51200DRCR | |
|---|---|
DigiKey Part Number | 296-26978-2-ND - Tape & Reel (TR) 296-26978-1-ND - Cut Tape (CT) 296-26978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200DRCR |
Description | IC REG CONV DDR 1OUT 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200DRCR Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 10-VSON (3x3) |
Voltage - Input 2.38V ~ 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT2568AGQW(2) | Richtek USA Inc. | 688 | 1028-RT2568AGQW(2)CT-ND | $120.00000 | Similar |
| RT9045GSP | Richtek USA Inc. | 3,367 | 1028-1178-1-ND | $75.00000 | Similar |
| RT9088AGQW | Richtek USA Inc. | 1,579 | RT9088AGQWCT-ND | $123.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.92000 | $23.00 |
| 100 | $0.81080 | $81.08 |
| 250 | $0.75860 | $189.65 |
| 500 | $0.72712 | $363.56 |
| 1,000 | $0.70721 | $707.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66923 | $2,007.69 |
| 6,000 | $0.65358 | $3,921.48 |
| 9,000 | $0.64574 | $5,811.66 |
| 15,000 | $0.63705 | $9,555.75 |
| 21,000 | $0.63197 | $13,271.37 |
| Unit Price without VAT: | $1.41000 |
|---|---|
| Unit Price with VAT: | $1.53690 |












