
TCRT5000 | |
|---|---|
DigiKey Part Number | 751-1033-5-ND |
Manufacturer | |
Manufacturer Product Number | TCRT5000 |
Description | SENSOR OPTO TRANS 15MM REFL PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.591" (15mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCRT5000 Models |
Category | Current - Collector (Ic) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - DC Forward (If) (Max) 60 mA |
Packaging Tube | Output Type Phototransistor |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.591" (15mm) | Package / Case PCB Mount |
Sensing Method Reflective | Operating Temperature -25°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 70 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 5 | $1.98000 | $9.90 |
| 10 | $1.88600 | $18.86 |
| 25 | $1.77200 | $44.30 |
| 50 | $1.69420 | $84.71 |
| 100 | $1.62320 | $162.32 |
| 500 | $1.48024 | $740.12 |
| 1,000 | $1.42704 | $1,427.04 |
| 5,000 | $1.31999 | $6,599.95 |
| Unit Price without VAT: | $2.24000 |
|---|---|
| Unit Price with VAT: | $2.44160 |











