40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7117CPL

DigiKey Part Number
TC7117CPL-ND
Manufacturer
Manufacturer Product Number
TC7117CPL
Description
IC DAS/ADC/DAC SPECIAL 40-PDIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC7117CPL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Microchip Technology
Mounting Type
Through Hole
Packaging
Tube
Package / Case
40-DIP (0.600", 15.24mm)
Part Status
Active
Supplier Device Package
40-PDIP
Voltage - Supply
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$10.95000$10.95
25$9.12120$228.03
100$8.27070$827.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$10.95000
Unit Price with VAT:$11.93550