


STM32F100C8T6B | |
|---|---|
DigiKey Part Number | 497-10499-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100C8T6B |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100C8T6B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.08600 | $50.86 |
| 25 | $4.68520 | $117.13 |
| 100 | $4.24410 | $424.41 |
| 250 | $4.03392 | $1,008.48 |
| 500 | $3.90720 | $1,953.60 |
| 1,000 | $3.80288 | $3,802.88 |
| 2,500 | $3.69278 | $9,231.95 |
| Unit Price without VAT: | $6.69000 |
|---|---|
| Unit Price with VAT: | $7.29210 |


























