



STM32F051R4T6TR | |
|---|---|
DigiKey Part Number | 497-13627-2-ND - Tape & Reel (TR) 497-13627-1-ND - Cut Tape (CT) 497-13627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F051R4T6TR |
Description | IC MCU 32BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051R4T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.19550 | $3,195.50 |
| 2,000 | $3.12107 | $6,242.14 |
| 3,000 | $3.08380 | $9,251.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 10 | $4.00200 | $40.02 |
| 25 | $3.67640 | $91.91 |
| 100 | $3.31750 | $331.75 |
| 250 | $3.14636 | $786.59 |
| 500 | $3.09158 | $1,545.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.69000 | $5.69 |
| 10 | $4.30800 | $43.08 |
| 25 | $3.96080 | $99.02 |
| 100 | $3.57810 | $357.81 |
| 250 | $3.39580 | $848.95 |
| 500 | $3.34656 | $1,673.28 |
| Unit Price without VAT: | $5.31000 |
|---|---|
| Unit Price with VAT: | $5.78790 |




















