



STM32F051K6U6 | |
|---|---|
DigiKey Part Number | 497-12950-ND |
Manufacturer | |
Manufacturer Product Number | STM32F051K6U6 |
Description | IC MCU 32BIT 32KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051K6U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.92000 | $4.92 |
| 10 | $3.70100 | $37.01 |
| 25 | $3.39560 | $84.89 |
| 100 | $3.06000 | $306.00 |
| 490 | $2.80629 | $1,375.08 |
| 980 | $2.72649 | $2,671.96 |
| 1,470 | $2.68654 | $3,949.21 |
| 2,940 | $2.62792 | $7,726.08 |
| Unit Price without VAT: | $4.92000 |
|---|---|
| Unit Price with VAT: | $5.36280 |





















