Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 40.6mOhm Max DC Resistance (DCR) - Parallel 3.09 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 40.6mOhm Max DC Resistance (DCR) - Parallel 3.09 A Nonstandard
SRF0703-4R7M
SRF0703-4R7M
Bourns Magnetic Capabilities

SRF0703-4R7M

DigiKey Part Number
SRF0703-4R7MTR-ND - Tape & Reel (TR)
SRF0703-4R7MCT-ND - Cut Tape (CT)
SRF0703-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703-4R7M
Description
INDUCT ARRAY 2 COIL 4.7UH SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 40.6mOhm Max DC Resistance (DCR) - Parallel 3.09 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
3.78 A
Manufacturer
Bourns Inc.
Current Saturation - Series
1.89 A
Series
DC Resistance (DCR) - Parallel
40.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
242mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
4.7 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
18.8 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
3.09 A
Height
0.142" (3.60mm)
Current Rating - Series
1.55 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54,116
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.98500$9.85
100$0.81010$81.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.64375$965.63
3,000$0.60709$1,821.27
4,500$0.58664$2,639.88
7,500$0.56189$4,214.18
10,500$0.54617$5,734.79
15,000$0.53001$7,950.15
Manufacturers Standard Package
Unit Price without VAT:$1.19000
Unit Price with VAT:$1.29710