
SMP1340-079LF | |
|---|---|
DigiKey Part Number | 863-1103-2-ND - Tape & Reel (TR) 863-1103-1-ND - Cut Tape (CT) 863-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1340-079LF |
Description | RF DIODE PIN 50V 250MW SC-79 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 |
Datasheet | Datasheet |
Category | Resistance @ If, F 1.2Ohm @ 10mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Last Time Buy | Package / Case SC-79, SOD-523 |
Diode Type PIN - Single | Supplier Device Package SC-79 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Capacitance @ Vr, F 0.3pF @ 5V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.41240 | $60.31 |
| 100 | $2.16330 | $216.33 |
| 250 | $2.07000 | $517.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.07002 | $6,210.06 |
| Unit Price without VAT: | $3.54000 |
|---|---|
| Unit Price with VAT: | $3.85860 |









