SLMD960H12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ANYSOLAR Ltd
In Stock: 208
Unit Price: $15.25000
Datasheet
Monocrystalline Solar Cell 218 mW 7.56 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLMD960H12

DigiKey Part Number
SLMD960H12-ND
Manufacturer
Manufacturer Product Number
SLMD960H12
Description
MONOCRYST SOLAR CELL 218MW 7.56V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 218 mW 7.56 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
6.06 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
40 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
7.56 V
Part Status
Obsolete
Package / Case
Cell (12)
Power (Watts) - Max
218 mW
Size / Dimension
1.378" L x 1.654" W x 0.079" H (35.00mm x 42.00mm x 2.00mm)
Current @ Pmpp
36 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLMD960H12LANYSOLAR Ltd208SLMD960H12L-ND$15.25000Direct
Obsolete
This product is no longer manufactured. View Substitutes