Direct

SLMD481H12 | |
|---|---|
DigiKey Part Number | SLMD481H12-ND |
Manufacturer | |
Manufacturer Product Number | SLMD481H12 |
Description | MONOCRYST SOLAR CELL 1.08W 7.56V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.08 W 7.56 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 6.06 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 200 mA |
Series | Type Monocrystalline |
Packaging Tube | Voltage - Open Circuit 7.56 V |
Part Status Obsolete | Package / Case Cell (24) |
Power (Watts) - Max 1.08 W | Size / Dimension 3.543" L x 3.110" W x 0.079" H (90.00mm x 79.00mm x 2.00mm) |
Current @ Pmpp 178 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLMD481H12L | ANYSOLAR Ltd | 16 | SLMD481H12L-ND | $48.07000 | Direct |


