
PKES60B1/8 | |
|---|---|
DigiKey Part Number | 450-1737-ND |
Manufacturer | |
Manufacturer Product Number | PKES60B1/8 |
Description | KNOB FLUTED W/SKIRT 0.126" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.126" (3.20mm) Shaft with Line on Side and Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.618" (15.70mm), 0.748" (19.00mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.470" (11.94mm) |
Series | Indicator Line on Side and Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Fluted | Base Product Number |
Shaft Size 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.61000 | $5.61 |
| 5 | $4.78600 | $23.93 |
| 10 | $4.49500 | $44.95 |
| 25 | $4.15520 | $103.88 |
| 50 | $3.93040 | $196.52 |
| 100 | $3.72920 | $372.92 |
| 250 | $3.49532 | $873.83 |
| 500 | $3.33968 | $1,669.84 |
| 1,000 | $3.20016 | $3,200.16 |
| Unit Price without VAT: | $5.61000 |
|---|---|
| Unit Price with VAT: | $6.11490 |


