



PKA90B1/4 | |
|---|---|
DigiKey Part Number | 450-1726-ND |
Manufacturer | |
Manufacturer Product Number | PKA90B1/4 |
Description | KNOB RIBBED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.970" (24.60mm), 1.375" (34.90mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.840" (21.34mm) |
Series | Indicator Line on Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Ribbed | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.03000 | $9.03 |
| 5 | $7.74400 | $38.72 |
| 10 | $7.28900 | $72.89 |
| 25 | $6.76040 | $169.01 |
| 50 | $6.41000 | $320.50 |
| 100 | $6.09620 | $609.62 |
| 250 | $5.73132 | $1,432.83 |
| 500 | $5.48838 | $2,744.19 |
| 1,000 | $5.27055 | $5,270.55 |
| Unit Price without VAT: | $9.03000 |
|---|---|
| Unit Price with VAT: | $9.84270 |




