



PK1100B1/4 | |
|---|---|
DigiKey Part Number | PK1100B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PK1100B1/4 |
Description | KNOB SERRATED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Dot on Top Plastic Black |
Datasheet | Datasheet |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Diameter 0.700" (17.78mm) |
Series | Height 0.531" (13.50mm) |
Packaging Bulk | Indicator Dot on Top |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Serrated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.47000 | $6.47 |
| 5 | $5.53000 | $27.65 |
| 10 | $5.19600 | $51.96 |
| 25 | $4.80880 | $120.22 |
| 50 | $4.55160 | $227.58 |
| 100 | $4.32160 | $432.16 |
| 250 | $4.05428 | $1,013.57 |
| 500 | $3.87638 | $1,938.19 |
| 1,000 | $3.71689 | $3,716.89 |
| Unit Price without VAT: | $6.47000 |
|---|---|
| Unit Price with VAT: | $7.05230 |




