PGM-25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 7,574
Unit Price: $0.33000
Datasheet
Hole Plug 1.000" (25.40mm) 1" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 1.000" (25.40mm) 1" Nylon Black
Supporting your Project: Printed Circuit Board Solutions

PGM-25

DigiKey Part Number
RPC4616-ND
Manufacturer
Manufacturer Product Number
PGM-25
Description
HOLE PLUG 1.000" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 1.000" (25.40mm) 1" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
PGM-25 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Material
Nylon
Series
Hole Diameter
1.000" (25.40mm) 1"
Packaging
Bulk
Flange Diameter
1.100" (27.94mm)
Part Status
Obsolete
Panel Thickness
0.125" (3.18mm) 1/8"
Type
Body Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62MP1000Essentra Components7,574RPC7066-ND$0.33000Direct
Obsolete
This product is no longer manufactured. View Substitutes