PGM-14 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 45
Unit Price: $0.23000
Datasheet
Hole Plug 0.750" (19.05mm) 3/4" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.750" (19.05mm) 3/4" Nylon Black
Supporting your Project: Printed Circuit Board Solutions

PGM-14

DigiKey Part Number
RPC4611-ND
Manufacturer
Manufacturer Product Number
PGM-14
Description
HOLE PLUG 0.750" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 0.750" (19.05mm) 3/4" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
PGM-14 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Material
Nylon
Series
Hole Diameter
0.750" (19.05mm) 3/4"
Packaging
Bulk
Flange Diameter
0.843" (21.41mm)
Part Status
Obsolete
Panel Thickness
0.062" (1.57mm) 1/16"
Type
Body Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62MPS0750Essentra Components45145-62MPS0750-ND$0.23000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes