



OSTTC022162 | |
|---|---|
DigiKey Part Number | ED2609-ND |
Manufacturer | |
Manufacturer Product Number | OSTTC022162 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTTC022162 Models |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBA-02-D-BU-01 | Adam Tech | 4,198 | 2057-EBA-02-D-BU-01-ND | $8.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.58000 | $5.80 |
| 25 | $0.50640 | $12.66 |
| 50 | $0.45560 | $22.78 |
| 100 | $0.41150 | $41.15 |
| 250 | $0.36256 | $90.64 |
| 500 | $0.33270 | $166.35 |
| 1,000 | $0.30836 | $308.36 |
| 5,000 | $0.26913 | $1,345.65 |
| Unit Price without VAT: | $0.78000 |
|---|---|
| Unit Price with VAT: | $0.85020 |











