
NK2FIWY | |
|---|---|
DigiKey Part Number | 298-10165-ND |
Manufacturer | |
Manufacturer Product Number | NK2FIWY |
Description | FACEPLATE SNGL GANG 2PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Category | Color White, Off |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products NetKey® Series |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.748" (69.80mm) |
Style Single Gang | Depth 0.453" (11.50mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 2 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.55100 | $45.51 |
| 25 | $4.42160 | $110.54 |
| 50 | $4.32640 | $216.32 |
| 100 | $4.23280 | $423.28 |
| 250 | $4.11228 | $1,028.07 |
| 500 | $4.02328 | $2,011.64 |
| 1,000 | $3.93607 | $3,936.07 |
| 2,500 | $3.82356 | $9,558.90 |
| Unit Price without VAT: | $4.90000 |
|---|---|
| Unit Price with VAT: | $5.34100 |

