
MCP1624-I/MC | |
|---|---|
DigiKey Part Number | MCP1624-I/MC-ND |
Manufacturer | |
Manufacturer Product Number | MCP1624-I/MC |
Description | IC REG PIC MICROCTRLR 1OUT 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1624-I/MC Models |
Category | Voltage - Output 2V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFDFN Exposed Pad |
Applications Converter, PIC® Microcontrollers | Supplier Device Package 8-DFN (2x3) |
Voltage - Input 0.8V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 25 | $0.74080 | $18.52 |
| 100 | $0.67210 | $67.21 |
| Unit Price without VAT: | $0.88000 |
|---|---|
| Unit Price with VAT: | $0.95920 |




