56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 128KB (64K x 16) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F8346VFVE

DigiKey Part Number
MC56F8346VFVE-ND
Manufacturer
Manufacturer Product Number
MC56F8346VFVE
Description
IC MCU 16BIT 128KB FLASH 144LQFP
Customer Reference
Detailed Description
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 128KB (64K x 16) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
6K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.25V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
56800E
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
60MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, EBI/EMI, SCI, SPI
Package / Case
144-LQFP
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
62
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types