- Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX871EUK+T

DigiKey Part Number
MAX871EUK+TTR-ND - Tape & Reel (TR)
MAX871EUK+TCT-ND - Cut Tape (CT)
MAX871EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX871EUK+T
Description
IC REG CHRG PUMP LCD 1OUT SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX871EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
-1.4V ~ -5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
Applications
Charge Pump, LCD
Supplier Device Package
SOT-23-5
Voltage - Input
1.4V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,082
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.18000$4.18
10$3.12600$31.26
25$2.86280$71.57
100$2.57310$257.31
250$2.43504$608.76
500$2.39234$1,196.17
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.21093$5,527.32
5,000$2.16736$10,836.80
Manufacturers Standard Package
Unit Price without VAT:$4.18000
Unit Price with VAT:$4.55620