
MAX871EUK+T | |
|---|---|
DigiKey Part Number | MAX871EUK+TTR-ND - Tape & Reel (TR) MAX871EUK+TCT-ND - Cut Tape (CT) MAX871EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX871EUK+T |
Description | IC REG CHRG PUMP LCD 1OUT SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX871EUK+T Models |
Category | Voltage - Output -1.4V ~ -5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Applications Charge Pump, LCD | Supplier Device Package SOT-23-5 |
Voltage - Input 1.4V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.18000 | $4.18 |
| 10 | $3.12600 | $31.26 |
| 25 | $2.86280 | $71.57 |
| 100 | $2.57310 | $257.31 |
| 250 | $2.43504 | $608.76 |
| 500 | $2.39234 | $1,196.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.21093 | $5,527.32 |
| 5,000 | $2.16736 | $10,836.80 |
| Unit Price without VAT: | $4.18000 |
|---|---|
| Unit Price with VAT: | $4.55620 |

