Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7410EUA+

DigiKey Part Number
MAX7410EUA+-ND
Manufacturer
Manufacturer Product Number
MAX7410EUA+
Description
IC FILTER 15KHZ BUTTER 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7410EUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
5th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Filter Type
Butterworth, Low Pass Switched Capacitor
Supplier Device Package
8-uMAX/uSOP
Frequency - Cutoff or Center
15kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$16.20000$16.20
10$12.70100$127.01
50$11.29700$564.85
100$10.86240$1,086.24
250$10.40352$2,600.88
500$10.12702$5,063.51
1,000$9.89939$9,899.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$16.20000
Unit Price with VAT:$17.65800