RF Demodulator IC 40MHz ~ 300MHz 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2306ETI+

DigiKey Part Number
MAX2306ETI+-ND
Manufacturer
Manufacturer Product Number
MAX2306ETI+
Description
RF DEMOD IC 40MHZ-300MHZ 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 40MHz ~ 300MHz 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2306ETI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
6.36dB
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
41.5 mA
Packaging
Tube
Voltage - Supply
2.7V
Part Status
Active
Mounting Type
Surface Mount
Function
Demodulator
Package / Case
28-WFQFN Exposed Pad
LO Frequency
40MHz ~ 300MHz
Supplier Device Package
28-TQFN (5x5)
RF Frequency
40MHz ~ 300MHz
Base Product Number
P1dB
-9dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 1,140
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$19.87000$19.87
10$15.68800$156.88
60$13.86417$831.85
120$13.37083$1,604.50
300$12.84983$3,854.95
540$12.57985$6,793.12
1,020$12.33373$12,580.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$19.87000
Unit Price with VAT:$21.65830