
LM334M/NOPB | |
|---|---|
DigiKey Part Number | LM334M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM334M/NOPB |
Description | IC CURRENT SOURCE 6% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334M/NOPB Models |
Category | Current - Output Adjustable |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Source | Supplier Device Package 8-SOIC |
Accuracy ±6% | Base Product Number |
Voltage - Input 1V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.25000 | $12.50 |
| 95 | $1.00432 | $95.41 |
| 190 | $0.95495 | $181.44 |
| 285 | $0.93025 | $265.12 |
| 570 | $0.89402 | $509.59 |
| 1,045 | $0.86763 | $906.67 |
| 2,565 | $0.83594 | $2,144.19 |
| 5,035 | $0.81688 | $4,112.99 |
| Unit Price without VAT: | $1.73000 |
|---|---|
| Unit Price with VAT: | $1.88570 |











