
ISD4003-04MSY | |
|---|---|
DigiKey Part Number | ISD4003-04MSY-ND |
Manufacturer | |
Manufacturer Product Number | ISD4003-04MSY |
Description | IC VOICE REC/PLAY 4MIN 28SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 4 Min SPI 28-SOIC |
Datasheet | Datasheet |
Category | Filter Pass Band 3.4kHz |
Manufacturer Nuvoton Technology Corporation | Messaging Multiple |
Series | Oscillator Type Internal/External |
Packaging Bulk | Features Auto Mute |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Interface SPI | Voltage - Supply 2.7 V ~ 3.3 V |
Input Signal Analog - Differential | Mounting Type Surface Mount |
Output Signal Analog - Single Ended | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Sampling Frequency 8kHz | Supplier Device Package 28-SOIC |
Duration 4 Min | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I3900FYI | Nuvoton Technology Corporation | 0 | 816-I3900FYI-ND | $12.88000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.71000 | $19.71 |
| 10 | $18.29200 | $182.92 |
| 25 | $17.72480 | $443.12 |
| 50 | $17.29780 | $864.89 |
| 100 | $16.87340 | $1,687.34 |
| 250 | $16.31968 | $4,079.92 |
| Unit Price without VAT: | $19.71000 |
|---|---|
| Unit Price with VAT: | $21.48390 |

