


HPP801A031 | |
|---|---|
DigiKey Part Number | HPP801A031-ND |
Manufacturer | |
Manufacturer Product Number | HPP801A031 |
Description | SENSOR HUMIDITY 10V CAPAC MOD |
Customer Reference | |
Detailed Description | Humidity 1 ~ 99% RH Capacitance ±2% RH 3 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HPP801A031 Models |
Category | Accuracy ±2% RH |
Manufacturer TE Connectivity Measurement Specialties | Response Time 3 s |
Packaging Tube | Sensitivity 310nF/%RH |
Part Status Obsolete | Voltage - Supply 10V |
Sensor Type Humidity | Mounting Type Through Hole |
Humidity Range 1 ~ 99% RH | Operating Temperature -40°C ~ 140°C |
Output Type Capacitance | Package / Case Housed Sensor |
Output 180pF @ 55%RH | Base Product Number |


