
HOA1397-002 | |
|---|---|
DigiKey Part Number | 480-1935-ND |
Manufacturer | |
Manufacturer Product Number | HOA1397-002 |
Description | DENSR OPTO TRANS 1.27MM REFL PCB |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | HOA1397-002 Models |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Honeywell Sensing and Productivity Solutions | Current - DC Forward (If) (Max) 60 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Obsolete | Response Time 15µs, 15µs |
Sensing Distance 0.050" (1.27mm) | Mounting Type Through Hole |
Sensing Method Reflective | Package / Case Radial - 4 Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB706A | TT Electronics/Optek Technology | 3,441 | 365-1092-ND | $3.22000 | Similar |
| OPB706B | TT Electronics/Optek Technology | 614 | 365-1679-ND | $3.28000 | Similar |
| QRD1114 | onsemi | 14,912 | QRD1114-ND | $1.82000 | Similar |
| RPR-220 | Rohm Semiconductor | 34,942 | 846-RPR-220-ND | $2.02000 | Similar |




