Humidity 0 ~ 100% RH Analog Voltage ±3% RH 5 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH-5031-001

DigiKey Part Number
480-3284-2-ND - Tape & Reel (TR)
480-3284-1-ND - Cut Tape (CT)
480-3284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIH-5031-001
Description
SENSOR HUMIDITY 5V ANALOG 3% SMD
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH Analog Voltage ±3% RH 5 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3% RH
Manufacturer
Honeywell Sensing and Productivity Solutions
Response Time
5 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Humidity
Operating Temperature
-40°C ~ 85°C
Humidity Range
0 ~ 100% RH
Package / Case
Housed Sensor
Output Type
Analog Voltage
Supplier Device Package
4-SMD
Output
1.5V @ 50%RH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHT30-ARP-BSensirion AG01649-1010-1-ND$3.84000Similar
In-Stock: 78
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$108.40000$108.40
5$100.22200$501.11
10$97.18300$971.83
25$93.55520$2,338.88
50$91.07420$4,553.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$84.21788$42,108.94
Manufacturers Standard Package
Unit Price without VAT:$108.40000
Unit Price with VAT:$118.15600