
HIH-5031-001 | |
|---|---|
DigiKey Part Number | 480-3284-2-ND - Tape & Reel (TR) 480-3284-1-ND - Cut Tape (CT) 480-3284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIH-5031-001 |
Description | SENSOR HUMIDITY 5V ANALOG 3% SMD |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3% RH 5 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±3% RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Response Time 5 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity | Operating Temperature -40°C ~ 85°C |
Humidity Range 0 ~ 100% RH | Package / Case Housed Sensor |
Output Type Analog Voltage | Supplier Device Package 4-SMD |
Output 1.5V @ 50%RH | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT30-ARP-B | Sensirion AG | 0 | 1649-1010-1-ND | $3.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.40000 | $108.40 |
| 5 | $100.22200 | $501.11 |
| 10 | $97.18300 | $971.83 |
| 25 | $93.55520 | $2,338.88 |
| 50 | $91.07420 | $4,553.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $84.21788 | $42,108.94 |
| Unit Price without VAT: | $108.40000 |
|---|---|
| Unit Price with VAT: | $118.15600 |



