Similar

HIH-5030-001 | |
|---|---|
DigiKey Part Number | 480-3294-2-ND - Tape & Reel (TR) 480-3294-1-ND - Cut Tape (CT) 480-3294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIH-5030-001 |
Description | SENSOR HUMIDITY 5V ANALOG 3% SMD |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3% RH 5 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HIH-5030-001 Models |
Category | Accuracy ±3% RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Response Time 5 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity | Operating Temperature -40°C ~ 85°C |
Humidity Range 0 ~ 100% RH | Package / Case Housed Sensor |
Output Type Analog Voltage | Supplier Device Package 4-SMD |
Output 1.5V @ 50%RH | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT30-ARP-B | Sensirion AG | 0 | 1649-1010-1-ND | $3.84000 | Similar |









